Tube Microcontrollers - MCU

Results: 8,440
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8-bit 1.8V 20MHz 12,162In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AVR 8 bit 10 MHz 2 kB 128 B 10 bit 6 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 103,676In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 47,853In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 23,274In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.3 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP 9,183In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 3.8 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4,889In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 RISC 8 bit 32 MHz 28 kB 2 kB 10 bit 12 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 716In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 RISC 8 bit 32 MHz 14 kB 1 kB 12 bit 18 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 260In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 8 bit 32 MHz 7 kB 512 B 12 bit 36 I/O 1.8 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 438In Stock
Min.: 1
Mult.: 1

SMD/SMT PIC 8 bit 64 MHz 28 kB 2 kB 10 bit 36 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 10,044In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 4 MHz 2 kB 128 B No ADC 13 I/O 3 V 6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 37,962In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 5,746In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 18,325In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 9,067In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 25 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12I/O 7,875In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 12 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 14,277In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 12 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O 1,724In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 25 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 20,510In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB 4KBRAM 12MIPS nanoWatt 15,377In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 48 MHz 128 kB 3.8 kB 12 bit 22 I/O 2.15 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968b RAM 8bit familynanoWatt XLP 3,779In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-40 PIC18 8 bit 64 MHz 64 kB 3.8 kB 10 bit 36 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 6,957In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24F 16 bit 32 MHz 32 kB 2 kB 12 bit 24 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU 13,449In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 CIP-51 8051 8 bit 72 MHz 64 kB 4.25 kB 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V + 105 C Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers 304In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 8051 8 bit 33 MHz 16 kB 1 kB No ADC 32 I/O 4.5 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 390In Stock
Min.: 1
Mult.: 1

SMD/SMT SPDIP-28 PIC 8 bit 64 MHz 7 kB 512 B 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 511In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 8 bit 32 MHz 7 kB 512 B 12 bit 36 I/O 1.8 V 5.5 V + 125 C Tube