STMicroelectronics ARM Microcontrollers - MCU

Results: 4,502
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash memory, 36 Kbytes RAM, 48 MHz CPU 808In Stock
Min.: 1
Mult.: 1
: 1,000

STM32C0 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 73In Stock
Min.: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 90In Stock
Min.: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 64In Stock
Min.: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 79In Stock
Min.: 1
Mult.: 1

STM32N6 Tray


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone 1-MByte Flash 640-Kbyte RAM 250MHz CPU 546In Stock
3,000Expected 01/07/2026
Min.: 1
Mult.: 1
: 1,000

STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 383In Stock
1,600On Order
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-176 ARM Cortex M7 1 MB 32 bit 12 bit, 16 bit 550 MHz 119 I/O 564 kB 1.62 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 512 Kbytes Math Accelerator Medium Analog 2,008In Stock
714Expected 09/06/2026
Min.: 1
Mult.: 1

STM32G4 Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250MHz, 128 Kbytes of Flash, 32 Kbytes of RAM, I3C 5,053In Stock
10,000Expected 17/05/2027
Min.: 1
Mult.: 1
: 5,000

STM32H5 SMD/SMT WLCSP-25 ARM Cortex M33 128 kB 32 bit 12 bit 250 MHz 19 I/O 32 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape


STMicroelectronics ARM Microcontrollers - MCU Mainstream Value line Arm Cortex-M0+ 32-bit up to 512KB Flash 144KB RAM 6x USART 1,345In Stock
Min.: 1
Mult.: 1
: 1,000

STM32G0 SMD/SMT LQFP-100 ARM Cortex M0+ 512 kB 32 bit 12 bit 64 MHz 93 I/O 144 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 3,120In Stock
Min.: 1
Mult.: 1

STM32F413CH SMD/SMT UFQFPN-48 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 36 I/O 320 kB 1.7 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 2,494In Stock
Min.: 1
Mult.: 1

STM32F723ZE SMD/SMT UFBGA-144 ARM Cortex M7 512 kB 32 bit 12 bit 216 MHz 112 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz 3,316In Stock
Min.: 1
Mult.: 1

STM32C0 Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 6,575In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F072RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 9,167In Stock
Min.: 1
Mult.: 1

STM32F103CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 256 to 512 USB/CAN 25,331In Stock
Min.: 1
Mult.: 1

STM32F103RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M3 32-Bit 1Mbyte Flash 72 MHz 6,789In Stock
Min.: 1
Mult.: 1

STM32F103ZG SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 22,113In Stock
Min.: 1
Mult.: 1

STM32F105RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 16,929In Stock
Min.: 1
Mult.: 1

STM32F105VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Hi-perf ARM Cortex M3 MCU 1 Mb 4,131In Stock
Min.: 1
Mult.: 1

STM32F205RG SMD/SMT LQFP-64 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 256kB MCU FPU 73,051In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 52 I/O 40 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 256kB MCU FPU 5,740In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 87 I/O 40 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 10,334In Stock
Min.: 1
Mult.: 1

STM32F412CE SMD/SMT ARM Cortex M4 512 kB 32 bit 12 bit 100 MHz 36 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 3,935In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F412VE LQFP-100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 14,084In Stock
Min.: 1
Mult.: 1

STM32F413ZH SMD/SMT UFBGA-144 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 114 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Tray