ARM Cortex M3 Core ARM Microcontrollers - MCU

Results: 1,346
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU BGA100,GREEN IND TEMP, MRLA 6In Stock
Min.: 1
Mult.: 1

SAM3X SMD/SMT LFBGA-100 ARM Cortex M3 512 kB 32 bit 12 bit 84 MHz 63 I/O 96 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 14Bit Analog for CFP 54In Stock
Min.: 1
Mult.: 1

ADUCM320 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 40 I/O 32 kB 2.9 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 16K/128K + Dual 24bit SD AFE 28In Stock
Min.: 1
Mult.: 1

ADUCM362 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 16 MHz 19 I/O 16 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 86 I/O 16 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, AES 87In Stock
Min.: 1
Mult.: 1

EFM32GG SMD/SMT LQFP-100 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 85 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, AES 47In Stock
Min.: 1
Mult.: 1
Reel: 1,000

EFM32GG SMD/SMT LQFP-100 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 85 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, AES 77In Stock
Min.: 1
Mult.: 1

EFM32GG SMD/SMT LQFP-100 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 81 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 40 MHz 128 kB MCU 128In Stock
Min.: 1
Mult.: 1

EFM32JG SMD/SMT QFN-32 ARM Cortex M3 128 kB 32 bit 12 bit 40 MHz 24 I/O 32 kB 1.85 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 40 MHz 128 kB MCU 584In Stock
Min.: 1
Mult.: 1

EFM32JG SMD/SMT QFN-48 ARM Cortex M3 128 kB 32 bit 12 bit 40 MHz 32 I/O 32 kB 1.85 V 3.8 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 64 Kbyte Value Line 30In Stock
Min.: 1
Mult.: 1

STM32F100C8 SMD/SMT ARM Cortex M3 64 kB 32 bit 12 bit 24 MHz 37 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS 32KB 424In Stock
Min.: 1
Mult.: 1

STM32F100R6 SMD/SMT LQFP-64 ARM Cortex M3 32 bit 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 144In Stock
Min.: 1
Mult.: 1

STM32F100RD SMD/SMT LQFP-64 ARM Cortex M3 384 kB 32 bit 12 bit 24 MHz 51 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU MED-DENSTY ACCESS LN ARM-BASED 32-BIT MCU 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

STM32F101C8 SMD/SMT UFQFPN-48 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 10 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 16KB 324In Stock
Min.: 1
Mult.: 1

STM32F101R4 SMD/SMT LQFP-64 ARM Cortex M3 16 kB 32 bit 12 bit 36 MHz 51 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 Access Line 167In Stock
960Expected 13/04/2026
Min.: 1
Mult.: 1

STM32F101RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 36 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 10In Stock
Min.: 1
Mult.: 1

STM32F101T6 SMD/SMT UFQFPN-36 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 26 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D ACCESS USB MCU 100In Stock
Min.: 1
Mult.: 1

STM32F101ZC SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 36 MHz 112 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU XL-Density Access Line 32-Bit 1G Flash 41In Stock
Min.: 1
Mult.: 1

STM32F101ZG SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 36 MHz 112 I/O 80 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Access Line MCU 1,382In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM32F102C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 48 MHz 37 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 282In Stock
4,800Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 2,400

STM32F103CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 256 Kbytes of Flash 72 MHz CPU, m 238In Stock
Min.: 1
Mult.: 1
Reel: 1,000

STM32F1 SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex MED Density 64kb PL 18In Stock
Min.: 1
Mult.: 1
Reel: 3,000

STM32F103T8 SMD/SMT UFQFPN-36 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 26 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC 147In Stock
540Expected 25/03/2026
Min.: 1
Mult.: 1

STM32F103V8 SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 100 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex High Density 512kb 735In Stock
Min.: 1
Mult.: 1
Reel: 1,000

STM32F103VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 64 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Access MCU 144-Pin 256kB Flash 196In Stock
Min.: 1
Mult.: 1

STM32F103ZC SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray