NXP Kinetis ARM Microcontrollers - MCU

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 44LQFP 1,846In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT LQFP-44 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 64LQFP 800In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU 1,181In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 72 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0+ 64K FLASH 2,438In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 23 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 64-LQFP 525In Stock
Min.: 1
Mult.: 1

KM3x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP 1,008In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit/16 bit 16 bit 75 MHz 40 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64K FLASH 4K RAM 40MHz 32LQFP 2,317In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP 2,320In Stock
Min.: 1
Mult.: 1
Reel: 2,500

KEA SMD/SMT TSSOP-16 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 14 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 64KB Flash 100MHz LQFP 48 1,078In Stock
Min.: 1
Mult.: 1

K02_100 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K 513In Stock
Min.: 1
Mult.: 1

K10_100 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS 128K FLEX 3,418In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFN-32 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 24 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K Flex 312In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 2 x 16 bit 72 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 128K FLEX 640In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT MAPBGA-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ETHNET USB 231In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ETHNET USB 246In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT BGA-256 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 128 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 537In Stock
Min.: 1
Mult.: 1

K64_120 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 120 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 100LQFP 415In Stock
Min.: 1
Mult.: 1

KE1xF SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+core,32KFlash 1,210In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 28 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L ARM M0+ 16k Flash 970In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 41 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM 32B 32KFLASH, 48 1,300In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 40 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 32K FLASH QFN 32 5,369In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 100-LQFP, 440In Stock
Min.: 1
Mult.: 1

KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 68 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 128KB Flash, 16KB SRAM, 64-LQFP 800In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 75 MHz 54 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 120Mhz 679In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT BGA-121 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray