STMicroelectronics STM32 ARM Microcontrollers - MCU

Results: 4,009
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 791In Stock
Min.: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 189In Stock
Min.: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 327In Stock
Min.: 1
Mult.: 1

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 82In Stock
Min.: 1
Mult.: 1

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 96In Stock
Min.: 1
Mult.: 1
Max.: 20

STM32U3 LQFP-144 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance DSP DP-FPU Arm Cortex-M7 MCU 2MBytes Flash 1MB RAM 480 MHz CPU 15In Stock
500Expected 09/09/2026
Min.: 1
Mult.: 1
: 500

STM32H7 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 53In Stock
Min.: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 48In Stock
1,008Expected 20/10/2026
Min.: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 96 MHz with 512 Kby 162In Stock
Min.: 1
Mult.: 1
: 5,000

STM32U3 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 256In Stock
540Expected 13/08/2026
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash memory, 36 Kbytes RAM, 48 MHz CPU 730In Stock
Min.: 1
Mult.: 1
: 1,000

STM32C0 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 16 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 2,763In Stock
Min.: 1
Mult.: 1

STM32C0 SMD/SMT UFQFPN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 30 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 128KB 144KB RAM 6x USART timers ADC D 1,965In Stock
Min.: 1
Mult.: 1

STM32G0 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512 Kbytes of Flash 2,253In Stock
Min.: 1
Mult.: 1

STM32U5 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 4Mbytes of Flash Lead-Time 52 Weeks
Min.: 1
Mult.: 1

STM32U5 Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M0 64 Kbytes 2.0 - 3.6V 20,443In Stock
Min.: 1
Mult.: 1

STM32F051R8 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU & CEC fun 5,365In Stock
Min.: 1
Mult.: 1

STM32F071V8 SMD/SMT LQFP-100 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 87 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS 128KB 4,849In Stock
Min.: 1
Mult.: 1

STM32F100RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 51 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 3,771In Stock
Min.: 1
Mult.: 1

STM32F100RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 24 MHz 51 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 USB CAN 7 TMRS 2 ADCS 21,715In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F103RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 128K 20KB RAM 2X12 ADC 5,594In Stock
Min.: 1
Mult.: 1

STM32F103VB SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 100 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 256kB Flash 100pin 12,766In Stock
Min.: 1
Mult.: 1

STM32F103VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flas 1,850In Stock
Min.: 1
Mult.: 1
: 500

STM32F429ZE SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 114 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, ARM Cortex-M7 MCU 1 Mbyte Flash, 216 MHz CPU, Art Ac 6,289In Stock
Min.: 1
Mult.: 1

STM32F745VG SMD/SMT TFBGA-100 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 82 I/O 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, ARM Cortex-M7 MCU 1 Mbyte Flash, 216 MHz CPU, Art Ac 3,950In Stock
Min.: 1
Mult.: 1

STM32F745VG SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 82 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Tray