512 kB ARM Microcontrollers - MCU

Results: 1,698
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Perf Line USB CAN 621In Stock
Min.: 1
Mult.: 1

STM32F103VE SMD/SMT BGA-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,T&R, USB,Extended Temp 1,990In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAMD51 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,Tray, USB,Ethernet,CAN ,Extended Temp 165In Stock
Min.: 1
Mult.: 1

ATSAME54 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Analog Devices ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU 37In Stock
Min.: 1
Mult.: 1

ADUCM4050 SMD/SMT LFCSP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 52 MHz 44 I/O 128 kB 1.74 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC4000 1,078In Stock
Min.: 1
Mult.: 1

XMC4500 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit/16 bit 12 bit 120 MHz 55 I/O 128 kB 3.13 V 3.63 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 440In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K USB LCD 300In Stock
Min.: 1
Mult.: 1

K40_100 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 100 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K enet 961In Stock
Min.: 1
Mult.: 1
: 1,000

K60_100 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex High Density 512kb 715In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F103VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 64 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 ACCESS LINE 201In Stock
Min.: 1
Mult.: 1

STM32F101ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 36 MHz 112 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP64, 512KFlash,Tray, USB,Ethernet,Extended Temp 425In Stock
Min.: 1
Mult.: 1

ATSAME53 SMD/SMT TQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM7,512kB Flash,256kB SRAM,BGA100 177In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LFBGA-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+512Kb 179In Stock
Min.: 1
Mult.: 1

K12_50 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 50 MHz 60 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512KB Flash 120MHz 218In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 46 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 kbytes of Flash USB Device, AES 232In Stock
Min.: 1
Mult.: 1

STM32L462VE SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 80 MHz 83 I/O 160 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ETHNET USB 258In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT BGA-144 ARM Cortex M4 512 kB 32 bit 4 x 16 bit 150 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance ARM Cortex-M3 MCU 96In Stock
Min.: 1
Mult.: 1
: 500

STM32F205ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 114 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 696In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 86 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 935In Stock
Min.: 1
Mult.: 1
: 1,000

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 64KB Ram 512KB Flash FM4 Microcontroller 402In Stock
Min.: 1
Mult.: 1

S6E2H SMD/SMT LQFP-120 ARM Cortex M4F 512 kB 32 bit 12 bit 160 MHz 100 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KM35: 75MHz Cortex-M0+ Metrology MCU, 512KB Flash, 64KB SRAM, Segment LCD, 100-LQFP 171In Stock
Min.: 1
Mult.: 1

KM35 SMD/SMT LQFP-100 ARM Cortex M0+ 512 kB 32 bit 16 bit, 24 bit 75 MHz 72 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K 277In Stock
Min.: 1
Mult.: 1

K53_100 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 94 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Up to 400MHz dual-co re Arm Cortex-R5F-b 798In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

AM2612-Q1 SMD/SMT NFBGA-324 ARM Cortex R5F 512 kB 32 bit 12 bit 500 MHz 141 I/O 1.5 MB 1.14 V 1.26 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 898In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

TMS320F28P559SG-Q1 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 150 MHz 43 I/O 101 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 900In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SJ-Q1 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 150 MHz 43 I/O 101 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel