MouseReel RF Microcontrollers - MCU

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Operating Frequency Data Bus Width Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Package/Case Mounting Style Qualification Packaging
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F64RGZR 76In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 64kB A 59 A 595-CC1310F64RHBR 22In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Corte x-M4 Sub-1GHz wirel 1,899In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M4 32 bit 352 kB 32 kB 48 MHz 12 bit 2.1 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Sub-1 A 595-CC1312R1F3RGZR 45In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M4F 431 MHz to 527 MHz, 861 MHz to 1.054 GHz, 1.069 GHz to 1.329 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Ultra-LP Wireless Microcontrl A 595-CC1350F128RHBR 61In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F128RHAR 250In Stock
Min.: 1
Mult.: 1
: 250

8051 2.4 GHz 8 bit 128 kB 8 kB 2 V 3.6 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Zigbee A 595-CC2630F128RHBR 245In Stock
Min.: 1
Mult.: 1
: 250

+ 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetooth Wireless MCU 2.4Ghz A 595-CC2640F128RGZT 215In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetooth Wireless MCU 2.4Ghz A 595-CC2640F128RGZR 13In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRHBT 256In Stock
2,500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FYFVT 57In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C DSBGA-34 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC2650F128RSMR 96In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M4 singl 15In Stock
5,000Expected 07/01/2027
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M4 2.4 GHz 32 bit 352 kB 32 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 218In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C HVQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 6LoWPAN Z igBee wireless MCU A 595-CC2630F128RGZR 153In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.7 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi C 30In Stock
Min.: 1
Mult.: 1
: 750

ARM Cortex M4 2.4 GHz 32 bit 256 kB 80 MHz 12 bit 2.3 V 3.6 V + 85 C QFM-63 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM 207In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 2.4 GHz to 2.5 GHz 32 bit 256 kB 32 kB 32 MHz 10 bit 2 V 3.6 V + 125 C HVQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics RF Microcontrollers - MCU Multiprotocol LPWAN dual-core module 32-bit Arm Cortex-M4/M0+ LoRa
12,500On Order
Min.: 1
Mult.: 1
: 1,800

ARM Cortex M0+, ARM Cortex M4 928 MHz 32 bit 256 kB 64 kB 48 MHz 12 bit 1.8 V 3.6 V + 85 C LGA-92 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics RF Microcontrollers - MCU Multiprotocol LPWAN dual-core module 32-bit Arm Cortex-M4/M0+ LoRa
5,300On Order
Min.: 1
Mult.: 1
: 1,800

ARM Cortex M0+, ARM Cortex M4 928 MHz 32 bit 256 kB 64 kB 48 MHz 12 bit 1.8 V 3.6 V + 85 C LGA-92 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Automotive qualified SimpleLink Bluetoo
2,500Expected 15/10/2026
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M4 16 bit, 32 bit 352 kB 80 kB 1 MHz 12 bit 1.8 V 3.63 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4F multiprotoc
2,500Expected 26/11/2026
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M4F 352 kB to 704 kB 80 kB to 144 kB 1 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit Ar m Cortex-M0+ Blueto
3,000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3,000

ARM Cortex M0+ 2.4 GHz 32 bit 256 kB 28 kB 48 MHz 12 bit 1.71 V 3.8 V + 150 C VQFN-24 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics RF Microcontrollers - MCU Wireless Arm Cortex-M33 Trust Zone MCU 100MHz 1Mbyte Flash BLE 5.4, ZigBee Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M33 32 bit 1 MB 64 kB, 64 kB 100 MHz 12 bit 1.7 V 3.6 V + 85 C UFQFPN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 4x4 Flash size 64kB A 59 A 595-CC1310F64RSMR Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32bit Arm Cortex-M0+ 2.4GHz w Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000
ARM Cortex M0+ 2.4 GHz 32 bit Flash 64 KB 48 MHz 12 bit 1.71 V 3.8 V + 125 C WCSP-28 SMD/SMT Reel, Cut Tape, MouseReel