0 C Microprocessors - MPU

Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 600 R2
146In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 1G R2
90In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, 0 to 105C, Security enabled
84In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 800 MHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 8313 REV2.2 NO ENC 193In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 333 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST WE PFE GbE PCIe SATA 1G R2
334In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 8313 REV2.2 W/ENC
40In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 333 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU MCF5274L V2CORE 64KSRAM 462In Stock
Min.: 1
Mult.: 1

ColdFire V2 1 Core 32 bit 166 MHz MAPBGA-196 16 kB 16 kB 1.4 V to 1.6 V MCF527X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU 400 MHz 760 MIPS 38In Stock
Min.: 1
Mult.: 1

603e 1 Core 32 bit 400 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8247 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, UART, 0-105C 200In Stock
Min.: 1
Mult.: 1

e300c2 1 Core 32 bit 333 MHz PBGA-516 16 kB 16 kB 1 V MPC8321 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 266 MHz 505.4 MIPS 40In Stock
Min.: 1
Mult.: 1

603e 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8271 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 8347 PBGA NOPB W/O ENC 23In Stock
Min.: 1
Mult.: 1

e300 1 Core 32 bit 400 MHz PBGA-620 32 kB 32 kB 1.2 V MPC8343E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, UART, 0-105C 53In Stock
Min.: 1
Mult.: 1

e300c2 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1 V MPC8321 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 300 MHz 570 MIPS
40In Stock
Min.: 1
Mult.: 1

603e 1 Core 32 bit 300 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8248 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors MPC8313VRAGDC
NXP Semiconductors Microprocessors - MPU 8313 REV2.2 NO ENC 40In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 400 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.2GHz, 0 to 105C, Security disabled
48In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.2 GHz FCPBGA-780 48 kB 32 kB 900 mV LS1046A SMD/SMT 0 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al Arm Cortex-A15 & A 595-AM5749ABZX 55In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 7 Core 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz FCBGA-760 2 x 32 kB 2 x 32 kB 1.15 V AM5749 SMD/SMT 0 C + 90 C Tray
NXP Semiconductors Microprocessors - MPU 1012A Low Power Comm Processor
57In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al arm Cortex-A15 & A 595-AM5748ABZXA 43In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 7 Core 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz FCBGA-760 2 x 32 kB 2 x 32 kB 1.15 V AM5748 SMD/SMT 0 C + 90 C Tray
NXP Semiconductors Microprocessors - MPU 8313 REV2.2 NO ENC 29In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 266 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU ENCRYPT
36In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 333 MHz TEPBGAII-620 16 kB 16 kB 1 V MPC8315E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, 0 to 105C, Security disabled
69In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, 0 to 105
11In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A8 1Gb Eth 758In Stock
Min.: 1
Mult.: 1
Max.: 50

ARM Cortex A8 32 bit 3 MHz NFBGA-324 32 kB 32 kB AM3352 SMD/SMT 0 C + 90 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A8 1Gb Eth 410In Stock
Min.: 1
Mult.: 1
Max.: 350

ARM Cortex A8 32 bit 3 MHz NFBGA-324 32 kB 32 kB AM3352 SMD/SMT 0 C + 90 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A8 3D grap 1,000In Stock
Min.: 1
Mult.: 1

ARM Cortex A8 32 bit 3 MHz NFBGA-298 32 kB 32 kB AM3354 SMD/SMT 0 C + 90 C Tray