Tray Processors - Application Specialised

Results: 622
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised i.MX 7 series 32-bit MPU
167Expected 09/07/2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-541 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1.2 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V 0 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA 151In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 2 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA
608Expected 15/09/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA
304Expected 21/09/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano UltraLite
100Expected 09/11/2026
Min.: 1
Mult.: 1
SMD/SMT FCBGA-306 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 5 Core 750 MHz, 1.4 GHz 4 x 32 kB 4 x 32 kB 850 mV, 950 mV 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex
262On Order
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8QM 29x29
36Expected 01/06/2026
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-1313 i.MX 8 Automotive, Infotainment ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 8 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz 32 kB, 48 kB 32 kB, 32 kB 1 V, 1.1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised LOW COST BONO IN 19X19
358Expected 30/06/2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-473 i.MX 27L Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised Catskills Rev1.2
760Expected 08/06/2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 280 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 1.35 V to 1.55 V, 1.62 V to 2.1 V, 5 V - 20 C + 70 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 850MHz, FCBGA 624
60Expected 08/06/2026
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1.2GHz, FCBGA 624
120Expected 11/06/2026
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6Q Consumer ARM Cortex A9 4 Core 32 bit 1.2 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624
300Expected 09/10/2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX6 32bit A9 Core 800MHz, FCBGA 624
300Expected 02/07/2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-624 i.MX 6DL Industrial ARM Cortex A9 2 Core 32 bit 800 MHz 2 x 32 kB 2 x 32 kB 1.275 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624
120Expected 22/10/2026
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX8ULP,Dual 800MHz
25Expected 21/08/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-512 i.MX 8ULP ARM Cortex A35 2 Core 32 bit 800 MHz 32 kB 32 kB 2.4 V to 4.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX8ULP,Dual 800MHz
25Expected 21/08/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-512 i.MX 8ULP ARM Cortex A35 2 Core 32 bit 800 MHz 32 kB 32 kB 2.4 V to 4.5 V - 40 C + 105 C Tray
Microchip Technology Processors - Application Specialised UBM Controller, 84-pin, SFF-TA-1005 compliant Non-Stocked Lead-Time 6 Weeks
Min.: 260
Mult.: 260
SMD/SMT WFBGA-84 - 40 C + 85 C Tray

Microchip Technology Processors - Application Specialised UBM Controller, 144-pin, SFF-TA-1005 compliant Non-Stocked Lead-Time 4 Weeks
Min.: 168
Mult.: 168
SMD/SMT WFBGA-144 - 40 C + 85 C Tray
Microchip Technology Processors - Application Specialised UBM Controller, 144-pin, SFF-TA-1005 v1.4 compliant, VPP mode Non-Stocked Lead-Time 6 Weeks
Min.: 168
Mult.: 168

SMD/SMT WFBGA-144 3.135 V to 3.465 V - 40 C + 85 C Tray
4D Systems Processors - Application Specialised Embedded Serial Graphics Controller Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 160

SMD/SMT TQFP-64 Graphic Applications EVE 1 Core 16 bit 48 MHz 3.3 V - 40 C + 80 C Tray
Microchip Technology Processors - Application Specialised UBM Controller, 84-pin, SFF-TA-1005 v1.4 compliant, VPP mode Non-Stocked
Min.: 260
Mult.: 260

SMD/SMT WFBGA-84 3.135 V to 3.465 V - 40 C + 85 C Tray
Texas Instruments Processors - Application Specialised Applications Process or 423-FCCSP -40 to A 595-OMAP3530ECUSA Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

SMD/SMT FCCSP-423 OMAP3530 - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialised A 595-DMVA2ZCEDR A 5 95-DMVA2ZCEDR A 595 A 595-DMVA2ZCEDR Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

SMD/SMT NFBGA-338 Tray
Texas Instruments Processors - Application Specialised CENTAURUS 3.0W Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

SMD/SMT FCBGA-684 TMS320DM8148 0 C + 90 C Tray
Texas Instruments Processors - Application Specialised Sitara processor: Ar m Cortex-A8 LPDDR 5 A 595-OMAP3503ECBBA Non-Stocked Lead-Time 18 Weeks
Min.: 168
Mult.: 168

SMD/SMT PBGA-515 OMAP3503 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray