GS3470-IBTE3Z

Semtech
947-GS3470-IBTE3Z
GS3470-IBTE3Z

Mfr.:

Description:
Equalisers GS3470 3G,HD,SD SDI Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.40 $84,800.00

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Equalisers
SMD/SMT
BGA-100
Equalizers
2.97 Gb/s
1.2 V
20.3 mA
- 20 C
+ 85 C
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 1.14 V to 1.26 V
Interface Type: SPI
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Pd - Power Dissipation: 287 mW
Product Type: Equalizers
Factory Pack Quantity: 2000
Subcategory: Equalizers
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Type: SDI Receiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99