MaxLinear RS-232 Interface IC

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C 117In Stock
1,500Expected 02/10/2026
Cut Tape
$1.05
$0.753
$0.68
$0.60
Reel
$0.495
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp -40C to 85C 324In Stock
294Expected 03/11/2026
$1.07
$0.763
$0.601
$0.561
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 713In Stock
10,000Expected 20/11/2026
Cut Tape
$1.05
$0.753
$0.68
$0.60
$0.561
Reel
$0.561
Min.: 1
Mult.: 1
Max.: 400
: 2,500
SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp 0C to 70C 782In Stock
441Expected 03/11/2026
$1.03
$0.739
$0.583
$0.544
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA 0 C + 70 C 2 kV Tube
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 41In Stock
10,000On Order
Cut Tape
$1.08
$0.775
$0.70
$0.585
Reel
$0.472
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 1,139In Stock
1,500Expected 21/12/2026
Cut Tape
$1.41
$1.03
$0.93
$0.824
Reel
$0.824
Min.: 1
Mult.: 1
Max.: 100
: 1,500
SMD/SMT SOIC-Wide-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp -40C to 85C 219In Stock
931On Order
$1.10
$0.788
$0.619
$0.578
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA - 40 C + 85 C 2 kV Tube
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp 0C to 70C 34In Stock
3,920Expected 19/02/2027
$1.03
$0.739
$0.615
$0.577
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 38In Stock
17,500On Order
Cut Tape
$1.03
$0.739
$0.665
$0.585
Reel
$0.499
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp -40C to 85C 1,683In Stock
1,617Expected 30/04/2027
$1.10
$0.788
$0.619
$0.578
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C 2,787In Stock
27,500On Order
Cut Tape
$1.08
$0.776
$0.701
$0.63
Reel
$0.566
Min.: 1
Mult.: 1
Max.: 900
: 2,500
SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp 0C to 70C 104In Stock
2,090On Order
$1.08
$0.776
$0.621
$0.588
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 331In Stock
6,000On Order
Cut Tape
$1.19
$0.866
$0.779
$0.686
Reel
$0.594
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp -40C to 85C 80In Stock
$1.19
$0.853
$0.698
$0.649
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp 0C to 70C 241In Stock
$1.05
$0.746
$0.566
$0.536
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 81In Stock
5,000Expected 21/12/2026
Cut Tape
$1.08
$0.775
$0.70
$0.617
Reel
$0.499
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC Intelligent RS-232 Transceiver 354In Stock
1,500Expected 23/03/2027
Cut Tape
$1.23
$0.889
$0.805
$0.712
Reel
$0.577
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 4In Stock
Cut Tape
$1.99
$1.45
$1.32
$1.18
Reel
$1.04
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 82In Stock
1,500Expected 13/07/2027
Cut Tape
$1.87
$1.37
$1.25
$1.08
Reel
$0.932
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 78In Stock
3,000On Order
Cut Tape
$1.92
$1.41
$1.28
$1.12
Reel
$0.965
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
9,952Expected 16/02/2027
Cut Tape
$1.22
$0.872
$0.786
$0.694
Reel
$0.694
Min.: 1
Mult.: 1
Max.: 100
: 2,500
SMD/SMT TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 88In Stock
1,500Expected 07/09/2027
Cut Tape
$1.30
$0.954
$0.864
$0.753
Reel
$0.64
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 11In Stock
10,500On Order
Cut Tape
$1.23
$0.879
$0.792
$0.696
Reel
$0.584
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 919In Stock
686Expected 17/08/2027
$1.10
$0.788
$0.686
$0.613
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 106In Stock
4,500Expected 17/11/2026
Cut Tape
$1.56
$1.14
$1.03
$0.913
Reel
$0.913
Min.: 1
Mult.: 1
Max.: 100
: 1,500
SMD/SMT SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel