TCAN844DDFRQ1

Texas Instruments
595-TCAN844DDFRQ1
TCAN844DDFRQ1

Mfr.:

Description:
CAN Interface IC DISC-BY-MFG-6/25 DIS C-BY-MFG-6/25 DISC- DISC-BY-MFG-6/25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,825

Stock:
2,825 Can Dispatch Immediately
Quantities greater than 2825 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.431 $4.31
$0.386 $9.65
$0.336 $33.60
$0.312 $78.00
$0.298 $149.00
$0.286 $286.00
Full Reel (Order in multiples of 3000)
$0.253 $759.00
$0.247 $1,482.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SMD/SMT
SOT-23-THIN-8
5 Mb/s
1 Drivers
1 Receivers
4.75 V
5.25 V
- 40 C
+ 150 C
130 mA
2 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN-SOIC8-EVM
Input Type: CMOS
Interface Type: CAN
Isolation Type: Non-Isolated
Operating Supply Voltage: 5 V
Output Type: Open Drain
Pd - Power Dissipation: 110 mW
Polarity: Bi-Directional
Product: Automotive CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 50 ns, 75 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN844-Q1 Fault-Protected CAN FD Transceiver

Texas Instruments TCAN844-Q1 Fault-Protected CAN FD Transceiver is a high-speed controller area network (CAN) transceiver that is compatible with the physical layer requirements of the ISO 11898-2:2024 high-speed CAN specification. The device has an internal logic level translation via the VIO pin to interface the transceiver I/O directly to 3.3V or 5V logic levels. The transceiver supports a low-power standby mode and wake over CAN compatible with the ISO 11898-2:2024 defined wake-up pattern (WUP).