+ 70 C CAN Interface IC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
Texas Instruments CAN Interface IC Hi Speed Trans A 595 -SN75LBC031DR A 595 A 595-SN75LBC031DR 130In Stock
Min.: 1
Mult.: 1

SN75LBC031 High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V 0 C + 70 C 80 mA Without ESD Protection Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran 1,238In Stock
Min.: 1
Mult.: 1
Max.: 1,238

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran 159In Stock
200Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 348

LT1796 CAN Controller Through Hole PDIP-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV Tube
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power 8In Stock
119Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 127

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V 0 C + 70 C 3.1 mA 25 kV Tray
Texas Instruments CAN Interface IC TRANSCEIVER A 595-SN 75LBC031D A 595-SN7 A 595-SN75LBC031D Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SN75LBC031 CAN Controller SMD/SMT SOIC-8 500 kb/s 4.5 V 5.5 V 0 C + 70 C Reel