20 mA Digital Isolators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Dual CH 2/0 150Mbps Dig Iso A 595-ISO722 A 595-ISO7220MD 30,284In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7220M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 20 mA 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolated 2/2 Transceiver 1,305In Stock
Min.: 1
Mult.: 1
Max.: 1,247

ADM3252E SMD/SMT BGA-44 2 Channel Unidirectional 460 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 20 mA 400 ns - 40 C + 85 C Tray
STMicroelectronics Digital Isolators Dual channel digital isolator 145In Stock
2,500Expected 29/01/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 4000 Vrms Galvanic Isolation 5.5 V 3 V 20 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 500In Stock
Min.: 1
Mult.: 1
Max.: 500

ADUM1280 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 20 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 185In Stock
Min.: 1
Mult.: 1
Max.: 185

ADUM1280 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 20 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 58In Stock
Min.: 1
Mult.: 1
Max.: 58

ADUM1280 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 20 mA 24 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Dual Ch 2/0 150Mbps Dig Iso ALT 595-ISO7 ALT 595-ISO7220MDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,500

ISO7220M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.3 V 20 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel