CA Digital Isolators

Results: 4,327
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342CQDWQ1 5,746In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7342 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Power Dual Chann el Dig Iso A 595-IS A 595-ISO7420FEDR 2,983In Stock
Min.: 1
Mult.: 1

ISO7420FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 6.2 mA 7 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator 88,419In Stock
Min.: 1
Mult.: 1

SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 62,195In Stock
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator 47,043In Stock
Min.: 1
Mult.: 1
Reel: 2,500

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 3 forward & 1 reverse 4-channel isolator 15,908In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 3 forward & 1 reverse 4-channel isolator 16,900In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolators with 3 forward & 1 reverse channels 15,528In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 6-channel digital isolator 51,585In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 19,548In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 6-channel digital isolator 9,203In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 6-channel digital isolator 12,168In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators 8,770In Stock
Min.: 1
Mult.: 1

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 23.4 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Dual Channel Digital Isolator with Isola 4,217In Stock
Min.: 1
Mult.: 1

MAX22518 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3500 Vrms Capacitive Coupling 5.5 V 3 V 7.5 mA 120 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 21,318In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1281 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 13,569In Stock
Min.: 1
Mult.: 1

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 21,035In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 7,084In Stock
Min.: 1
Mult.: 1

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 5,058In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1411 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 3.8 mA, 5.4 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 4,580In Stock
Min.: 1
Mult.: 1

ADUM1412 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 4.6 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 4,313In Stock
Min.: 1
Mult.: 1

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 17,620In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM7441 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 8.5 mA, 18 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose qua d-channel 4/0 digit 17,836In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO6740 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 2.3 mA, 5.8 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High Temp DualCh,1/1 25Mbps Dig Iso 132In Stock
Min.: 1
Mult.: 1

ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 22 mA 36 ns - 55 C + 175 C Tube
Texas Instruments Digital Isolators Auto Cat Dual Ch 1/1 25Mbps Dig Iso 11,879In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 12 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel