SCLT3-8BT8-TR

STMicroelectronics
511-SCLT3-8BT8-TR
SCLT3-8BT8-TR

Mfr.:

Description:
I/O Controller Interface IC Protected digital input termination with serialized state transfer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Quantities greater than 416 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.33 $5.33
$4.07 $40.70
$3.76 $94.00
$3.41 $341.00
$3.25 $812.50
$3.15 $1,575.00
$3.06 $3,060.00
Full Reel (Order in multiples of 2500)
$2.65 $6,625.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.89
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
HTSSOP-38
SCLT3-8BT8
I/O Controllers
SPI, Serial
8 I/O
35 V
15 V
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Embedded Options: Embedded
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Operating Supply Voltage: 15 V to 35 V
Pd - Power Dissipation: 850 mW
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I/O Controller
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

FEATURED PRODUCTS
STMICROELECTRONICS