CA Interface - Specialised

Results: 448
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Analog Devices Interface - Specialised isoSPI Iso Communications Int 4,901In Stock
Min.: 1
Mult.: 1
Reel: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 2,864In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 3,089In Stock
Min.: 1
Mult.: 1
Reel: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 7,372In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
NXP Semiconductors Interface - Specialised IC TXRX FLEXRAY 7,422In Stock
Min.: 1
Mult.: 1
Reel: 2,500

FlexRay Node Transceiver 5.25 V 4.5 V 35 mA SMD/SMT TSSOP-14
ROHM Semiconductor Interface - Specialised IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 10,417In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V


Toshiba Interface - Specialised Bridge Chip 1,097In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 10,247In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
MaxLinear SP339EER1-L
MaxLinear Interface - Specialised Multiprotocol, Ext Temp, Transceiver 9,458In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specialised SP339EER1-L/TR 2,976In Stock
6,000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 1,479In Stock
Min.: 1
Mult.: 1
Reel: 2,500

I2C Slave Device Extender 5.5 V 3 V 65 mA 0 C + 70 C SMD/SMT QFN-20
Analog Devices Interface - Specialised isoSPI Iso Communications Int 2,202In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised isoSPI Iso Communications Int 2,133In Stock
Min.: 1
Mult.: 1
Reel: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1,602In Stock
Min.: 1
Mult.: 1
Reel: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC 977In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Low Power HART Modems 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power 531In Stock
Min.: 1
Mult.: 1
Reel: 500

HART Modems 5.5 V 2 V 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power 1,046In Stock
Min.: 1
Mult.: 1
Reel: 1,500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1,430In Stock
Min.: 1
Mult.: 1
Reel: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1,538In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 2,793In Stock
Min.: 1
Mult.: 1
Reel: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT SC-70-6
Analog Devices Interface - Specialised IO-Link Tran w/ Int Buck Reg & LDO 484In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28
Analog Devices Interface - Specialised SMBus/I C Accelerator 1,528In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I C Accelerator 1,001In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1,710In Stock
Min.: 1
Mult.: 1
Reel: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT DFN-6
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 3,530In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SC-70-6