RS-232 Interface IC

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 105In Stock
12,500On Order
Cut Tape
$1.46
$1.06
$0.964
$0.859
Reel
$0.71
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS-232 250kbps 3TX/5RX Transceiver 97In Stock
6,000Expected 24/11/2026
Cut Tape
$2.80
$2.09
$1.91
$1.72
Reel
$1.45
Min.: 1
Mult.: 1
: 3,000
SMD/SMT QFN-24 XR32220 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 1MBPS 3-5.5V RS-232 2-DRV/2-RCV LOW PWR
32,435On Order
Cut Tape
$2.03
$1.50
$1.36
$1.22
Reel
$1.03
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-20 SP3222EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
44,610On Order
Cut Tape
$1.23
$0.891
$0.806
$0.713
Reel
$0.613
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C
9,750On Order
Cut Tape
$1.06
$0.755
$0.681
$0.599
Reel
$0.49
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C
2,848Expected 10/11/2026
Cut Tape
$1.80
$1.32
$1.20
$1.07
Reel
$0.922
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-28 SP213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 -40-85C
9,308On Order
Cut Tape
$1.09
$0.787
$0.708
$0.623
Reel
$0.516
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA - 40 C + 85 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C
10,528On Order
Cut Tape
$1.03
$0.739
$0.665
$0.585
Reel
$0.499
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C
2,687On Order
Cut Tape
$1.47
$1.08
$0.971
$0.862
Reel
$0.739
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR
2,500Expected 09/02/2027
Cut Tape
$1.95
$1.41
$1.29
$1.15
Reel
$0.966
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR
9,965On Order
Cut Tape
$1.73
$1.27
$1.15
$1.02
Reel
$0.832
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR
9,074On Order
Cut Tape
$1.86
$1.37
$1.24
$1.11
Reel
$0.915
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
17,355On Order
Cut Tape
$1.17
$0.83
$0.756
$0.667
Reel
$0.533
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
10,000Expected 16/02/2027
Cut Tape
$1.22
$0.872
$0.786
$0.694
Reel
$0.694
Min.: 1
Mult.: 1
Max.: 100
: 2,500
SMD/SMT TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
19,566On Order
Cut Tape
$1.26
$0.909
$0.822
$0.727
Reel
$0.606
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C
3,268Expected 10/11/2026
$1.19
$0.858
$0.701
$0.663
Min.: 1
Mult.: 1
SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C
13,862On Order
$1.14
$0.814
$0.692
$0.617
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
17,500Expected 28/09/2027
Cut Tape
$1.14
$0.814
$0.733
$0.645
Reel
$0.533
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C
4,305On Order
$1.17
$0.967
$0.859
Min.: 1
Mult.: 1
Max.: 150
SMD/SMT SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
24,803Expected 16/02/2027
Cut Tape
$1.21
$0.871
$0.788
$0.695
Reel
$0.549
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232
13,267On Order
Cut Tape
$1.27
$0.914
$0.827
$0.731
Reel
$0.595
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232
7,500Expected 05/10/2027
Cut Tape
$1.33
$0.967
$0.875
$0.773
Reel
$0.645
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C
3,663On Order
$1.32
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 2In Stock
Cut Tape
$1.14
$0.814
$0.733
$0.645
Reel
$0.546
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C Non-Stocked Lead-Time 20 Weeks
Reel
$0.916
$0.906
Min.: 1,500
Mult.: 1,500
: 1,500
SMD/SMT SOIC-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel