- 55 C RS-232 Interface IC

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC Enhanced Product 3- to 5.5-V 250kbps RS-
8,298In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Transceiver w / Split Supply Pin
3,036In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-32 TRS3253E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V Sgl Ch RS-232
4,102In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232
3,264In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-V to 5.5-V MultiCh RS-232 Ln Drvr/Recv
1,469In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-20 MAX3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232
871In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232
509In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V to 5.5V MultiCh R S-232 A 595-MAX3232 A 595-MAX3232MDBREP
Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT SSOP-16 MAX3232 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA - 55 C + 125 C Reel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 A 595 A 595-MAX3232MPWREP
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 MAX3232 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 A 595 A 595-MAX3243MDBREP
Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT SSOP-28 MAX3243 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V 1 mA - 55 C + 125 C Reel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 A 595 A 595-MAX3243MPWREP
Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT TSSOP-28 MAX3243 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V 1 mA - 55 C + 125 C Reel
Texas Instruments RS-232 Interface IC 3-V to 5.5-V MultiCh RS-232 Ln Drvr/Recv A 595-MAX3223MDBREP
Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT SSOP-20 MAX3223 500 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA - 55 C + 125 C Reel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V Sgl Ch RS-232 A 595- A 595-MAX3221MDBREP
Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT SSOP-16 MAX3221 250 kb/s 1 Driver 1 Receiver 5.5 V 3 V 1 mA - 55 C + 125 C Reel
Texas Instruments RS-232 Interface IC RS-232 Transceiver w / Split Supply Pin A 595-TRS3253EMRSMREP
Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT VQFN-32 TRS3253E 1 Mb/s 3 Driver 5 Receiver 5.5 V 3 V 1 mA - 55 C + 125 C Reel