Reel AEC-Q100 RS-232 Interface IC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
3,672In Stock
Cut Tape
$7.52
$7.36
$7.20
$7.05
Reel
$6.64
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 3,578In Stock
Cut Tape
$3.42
$2.59
$2.35
$2.24
Reel
$1.93
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 Tx/Rx
468In Stock
Cut Tape
$7.04
$5.40
$4.99
$4.56
$3.92
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS 232 Line Driver R eceiver 83In Stock
16,000Expected 05/08/2027
Cut Tape
$3.23
$2.43
$2.23
$2.00
Reel
$1.69
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-20 TRS3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Aut Cat 3V-5.5V Mult Ch Line Drvr/Rcvr
22,225Expected 11/01/2027
Cut Tape
$2.24
$1.66
$1.52
$1.36
Reel
$1.13
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS- 2 32 Line Drvr/Rcvr
7,963On Order
Cut Tape
$2.12
$1.57
$1.43
$1.28
Reel
$1.10
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS232 Line Driver/Rcvr A A 595-MAX3238IPWRQ1 Non-Stocked Lead-Time 26 Weeks
Reel
$2.97
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT TSSOP-28 MAX3238 250 kb/s 5 Driver 3 Receiver 5.5 V 3 V 2 mA - 40 C + 85 C AEC-Q100 Reel