THVD1420DRLR

Texas Instruments
595-THVD1420DRLR
THVD1420DRLR

Mfr.:

Description:
RS-485 Interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36,231

Stock:
36,231 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.11 $1.11
$0.798 $7.98
$0.721 $18.03
$0.636 $63.60
$0.596 $149.00
$0.571 $285.50
$0.557 $557.00
$0.533 $1,066.00
Full Reel (Order in multiples of 4000)
$0.519 $2,076.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOT-5x3-8
THVD1420
Transceiver
12 Mb/s
1 Driver
1 Receiver
Half Duplex
5 V
3.3 V
3 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V to 5 V
Pd - Power Dissipation: 250 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 250 ns
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Type: Robust
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THVD1400/THVD1420 RS-485 Transceivers

Texas Instruments THVD1400/THVD1420 RS-485 Transceivers are robust half-duplex RS-485 transceivers for industrial applications. The bus pins are immune to high levels of IEC Contact Discharge ESD events, eliminating the need for additional system-level protection components. The devices operate from a single 3V to 5.5V supply. The wide common-mode voltage range and low input leakage on bus pins make the devices suitable for multi-point applications over long cable runs. Texas Instruments THVD1400 and THVD1420 are available in an industry-standard, 8-pin SOIC package for drop-in compatibility, as well as in the industry-leading small SOT package. The devices are characterized for ambient temperatures from –40°C to 125°C.