Full Duplex Transceiver RS-485 Interface IC

Results: 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated RS-485 Interface IC Full Duplex Rs422 transceiver 96In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 MAX14786 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1.9 mA - 40 C + 125 C Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGSR 3,925In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 500 kbps RS-485 Transceiver 5,275In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 ADM3063E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 11,761In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8 MAX14789E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 105 C 35 kV Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Full-Duplex RS-485 Transceiver 458In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DR 1,856In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74D 4,949In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3086EDGS 4,339In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 SN65HVD3086E Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474D 3,359In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71D A 595-SN65HV A 595-SN65HVD71D 3,582In Stock
2,500Expected 30/07/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGKR 1,961In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477DGKR A 595-SN65HVD1477DGKR 412In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3083EDGS 3,321In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 SN65HVD3083E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD70DGS A A 595-SN65HVD70DGS 2,264In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 SN65HVD70 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGSR 1,480In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74DGKR 2,898In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DR 1,157In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube

Renesas / Intersil RS-485 Interface IC PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 500KBPS FULL DUP 486In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 RAA788173 Transceiver 0.5 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 181In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube

Renesas / Intersil RS-485 Interface IC 14LD SOIC,-3V RS-485 HIGH VOD TRANS 10MBPS FULL DUP w/ EFT protection 3,908In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RAA78815 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 550 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD 2,856In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers 690In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-14 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1512DGSR 6,162In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 THVD1512 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log 2,427In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 MAX13432E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log 2,857In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 MAX13433E Transceiver 16 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel