VSSOP-8 RS-485 Interface IC

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

Texas Instruments RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 4,397In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 THVD2410 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGKR 1,921In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477DGKR A 595-SN65HVD1477DGKR 412In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74DGKR 2,888In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510DGK 3,019In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 THVD1510 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 5-V RS-485 transceiv er with +/-18-kV IE A 595-THVD1550DGK 3,845In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510DGKR 430In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 THVD1510 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477DGK A 595-SN65HVD1477DGK 725In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71DGK A 595-SN65 A 595-SN65HVD71DGK 2,460In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGKR 2,559In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DGK 3,156In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1471DGK A 595-SN65HVD1471DGK 2,735In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver A 595-SN65 A 595-SN65HVD3082EDGK 5,167In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3085EDGK 9,040In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD3085E Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver A 595-SN A 595-SN65HVD485EDGK 1,852In Stock
7,280On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD72DGKR 570In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD72DGK 3,479In Stock
2,500Expected 17/09/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74DGK 669In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD78DGK 4,509In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

SMD/SMT VSSOP-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1551DGKR 3,116In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 THVD1551 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube

Texas Instruments RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 4,107In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 THVD2450 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1471DGKR A 595-SN65HVD1471DGKR 102In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGK 417In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DGKR 213In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGK 218In Stock
2,500Expected 22/10/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel