FTDI USB Interface IC

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
FTDI USB Interface IC USB Android Host Controller IC LQFP32 538In Stock
Min.: 1
Mult.: 1
Max.: 600
: 1,500

FT311 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 25 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 3.0 Super-Speed 16Bits Sync FIFO 1,279In Stock
1,820On Order
Min.: 1
Mult.: 1
Max.: 180

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-56 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.3 V 65 mA - 40 C + 85 C Tray

FTDI USB Interface IC VNC2 Dual USB Host Controller 729In Stock
750Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 340

VNC2-32 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Tray
FTDI USB Interface IC Vinculum-II Dual Host/Dev IC QFN-32 1,070In Stock
Min.: 1
Mult.: 1
Max.: 280
: 3,000

VNC2-32 USB Controllers Host Controller SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC VNC2 Dual USB Host Controller 2,482In Stock
2,500Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 750

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Tray
FTDI USB Interface IC USB to I2C IC QFN-16 221In Stock
Min.: 1
Mult.: 1
: 5,000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C 1,593In Stock
28,000On Order
Min.: 1
Mult.: 1
Max.: 610
: 4,000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C 5In Stock
5,685On Order
Min.: 1
Mult.: 1
Max.: 380

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 16In Stock
Min.: 1
Mult.: 1
Max.: 20

FT2233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 Full Speed (FS) 12 Mb/s 1.08 V 1.36 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Full Serial UART IC SSOP-20 71In Stock
112,000On Order
Min.: 1
Mult.: 1
Max.: 1,610
: 2,000

FT231 USB Controllers USB to Serial UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 70In Stock
Min.: 1
Mult.: 1

FT233 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Parallel FIFO IC QFN-24 235In Stock
Min.: 1
Mult.: 1
Max.: 40

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC HID-Class USB to UART/I2C Bridge 75In Stock
27,500On Order
Min.: 1
Mult.: 1
Max.: 3,040
: 2,500

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT QFN-EP-28 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Android Host IC 134In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

FT312 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS), Low Speed (LS) 480 Mb/s 2.97 V 3.63 V 128 uA, 25 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

FTDI USB Interface IC USB Android Host IC 121In Stock
Min.: 1
Mult.: 1

FT312 USB Controllers Host Controller SMD/SMT QFN-32 USB 2.0 Full Speed (FS), Low Speed (LS) 480 Mb/s 2.97 V 3.63 V 128 uA, 25 mA - 40 C + 85 C Tray
FTDI USB Interface IC Sgl 480Mbs 2 UART USB 2.0 12Mbit
19,394On Order
Min.: 1
Mult.: 1
Max.: 1,140
: 3,000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC Sgl 480Mbs 2 UART USB 2.0 12Mbit
20,119On Order
Min.: 1
Mult.: 1
Max.: 1,300

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
62,907On Order
Min.: 1
Mult.: 1
Max.: 950
: 1,000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC QFN-16
326,499On Order
Min.: 1
Mult.: 1
Max.: 5,790
: 5,000

FT230 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC QFN-16
55,500On Order
Min.: 1
Mult.: 1
Max.: 3,430

FT230 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Basic Serial UART IC SSOP-16
282,099On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

FT230 USB Controllers Bridge, USB to UART SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC SSOP-16
76,248On Order
Min.: 1
Mult.: 1
Max.: 2,000

FT230 USB Controllers Bridge, USB to UART SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB to Full Serial UART IC QFN-20
112,922On Order
Min.: 1
Mult.: 1
Max.: 1,230
: 5,000

FT231 USB Controllers USB to Serial UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Full Serial UART IC QFN-20
14,340On Order
Min.: 1
Mult.: 1
Max.: 390

FT231 USB Controllers USB to Serial UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Full Serial UART IC SSOP-20
21,162On Order
Min.: 1
Mult.: 1
Max.: 260

FT231 USB Controllers USB to Serial UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tube