Shift Register Counter Shift Registers

Results: 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers 74AHC594BQ/SOT763/DHVQFN16 21,110In Stock
2,520Expected 03/06/2026
Min.: 1
Mult.: 1
: 3,000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 AHC CMOS 1 12.1 ns, 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594PW/SOT403/TSSOP16 30,523In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHC CMOS 1 12.1 ns, 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595BQ/SOT763/DHVQFN16 31,507In Stock
Min.: 1
Mult.: 1
: 3,000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 AHC CMOS 1 3-State 4 ns 2 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595PW/SOT403/TSSOP16 12,646In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHC CMOS 1 3-State 4 ns 2 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV164BQ/SOT762/DHVQFN14 54,980In Stock
Min.: 1
Mult.: 1
: 3,000

Serial to Parallel 1 Circuit 8 bit DHVQFN-14 LV CMOS 2 75 ns, 26 ns, 19 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165PW/SOT403/TSSOP16 34,924In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 LV CMOS 9 18 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC594ABQ/SOT763/DHVQFN16 5,916In Stock
Min.: 1
Mult.: 1
: 3,000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 LVC CMOS 1 5.2 ns, 4.5 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595ABQ/SOT763/DHVQFN16 45,367In Stock
Min.: 1
Mult.: 1
: 3,000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595AD/SOT109/SO16 14,905In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3.3V/5V ECL 9-Bit Shift 158In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 3 Circuit 9 bit LQFP-32 100 ECL 2 / 10 0.8 ns 3 V 5.5 V - 40 C + 85 C Tray
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift 8,755In Stock
7,500Expected 21/08/2026
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit 3 State Shift 9,132In Stock
85,000On Order
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 HC CMOS 3 3-State 140 ns, 100 ns, 28 ns, 24 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit 3 State Shift 25,696In Stock
75,000Expected 07/08/2026
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 2 Circuit 8 bit TSSOP-16 HC CMOS 3 3-State 140 ns, 100 ns, 28 ns, 24 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 8-Stage Static Shift Register A 595 A 595-CD4014BM 3,385In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift 55In Stock
2,000Expected 15/06/2026
Min.: 1
Mult.: 1
Max.: 125

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers CMOS 8-Stage Static Shift Register A 595 A 595-CD4021BM 3,331In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Ser-In/Prl-Out Shift Register A 59 A 595-CD74AC164M 1,089In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 1 Circuit 8 bit SOIC-14 74AC CMOS 2 157 ns, 17.5 ns, 12.5 ns 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HC165M 454In Stock
2,500Expected 25/06/2026
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 9 165 ns, 33 ns, 28 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register 1,084In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 2 Circuit 8 bit PDIP-16 HC CMOS 9 160 ns, 32 ns, 27 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HC166M 3,543In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 9 160 ns, 32 ns, 27 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 4-Bi t Prl Access Reg 948In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial/Parallel 1 Circuit 4 bit PDIP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 4-Bi t Prl Access Reg A A 595-CD74HC195M 1,984In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial/Parallel 1 Circuit 4 bit SOIC-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 4-Bit Prl Access A 5 95-CD74HC195PW A 59 A 595-CD74HC195PW 962In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial/Parallel 1 Circuit 4 bit TSSOP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS Dual 912In Stock
Min.: 1
Mult.: 1

Serial to Parallel 2 Circuit 4 bit SOIC-16 HC CMOS 1 175 ns, 35 ns, 30 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register 20In Stock
2,000On Order
Min.: 1
Mult.: 1

Serial to Serial/Parallel 16 Circuit 8 bit PDIP-16 HC CMOS 3 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 55 C + 125 C Tube