OR Logic Gates

Results: 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32APWR 5,093In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74F32DR 1,514In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32GT/SOT833/XSON8 2,993In Stock
Min.: 1
Mult.: 1
: 5,000

OR 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 42,723In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.9 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 5,160In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AUP 2 Gate 3,270In Stock
Min.: 1
Mult.: 1
: 5,000

OR 2 Gate AUP 4 Input X2-DFN1210-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1-ch 2-input 4.5-V t o 5.5-V high-speed 7,167In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 1,853In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HC32N 28In Stock
1,000On Order
Min.: 1
Mult.: 1

OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74LS32N 1,915In Stock
Min.: 1
Mult.: 1

OR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Single 3-Input Pos- OR Gate A 595-SN74LV A 595-SN74LVC1G332DCKR 3,469In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp OR Gate A ALT 595-CD74HC32E 372In Stock
Min.: 1
Mult.: 1

OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C Through Hole Tube

Diodes Incorporated Logic Gates Logic LVC 2 Gate 4,790In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate LVC 2 Input X2-DFN1210-8 1 Output 32 mA - 32 mA 5.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 9,649In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate HCS 8 Input SOT-23-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic 3 3-Input OR Gate 2,414In Stock
Min.: 1
Mult.: 1
: 2,000

OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74ALVC32PW 1,739In Stock
Min.: 1
Mult.: 1

OR 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-74ACT11032D A 59 A 595-74ACT11032D 2,260In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate ACT 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 6.2 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2Input Pos OR G ate A 595-SN74AUC1G A 595-SN74AUC1G32DCKR 5,868In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic 3 3-Input OR Gate 1,299In Stock
Min.: 1
Mult.: 1

OR 3 Gate HCT 9 Input PDIP-14 3 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates QUAD 2-Inp OR GATE A 595-SN74AHCT32QDRQ1 A 595-SN74AHCT32QDRQ1 2,331In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LoPwrSngl 2 Inpt+Gt 3,040In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUP 2 Input DSBGA-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74F32DR 2,111In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input OR 3,631In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos OR Gate A 595-N74AHCT32 A 595-N74AHCT32QDRG4Q1 3,914In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2Inpt+ORGt 4,360In Stock
Min.: 1
Mult.: 1
: 4,000

OR 1 Gate AUC 2 Input SOT-5X3-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel