OR Logic Gates

Results: 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DCKR 1,787In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCTR 2,271In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input OR Gate s A 595-CD74AC32E A A 595-CD74AC32E 1,017In Stock
Min.: 1
Mult.: 1

OR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 12.1 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 2-Input Pos-OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCTR 1,747In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates A 595-SN A 595-SN74S32D 2,011In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate S 8 Input SOIC-14 4 Output 20 mA - 1 mA 6 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G32DC/SOT765/VSSOP8 5,101In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate AHC 4 Input VSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP QUAD 2-INPUT Pos- OR GATE A 595-SN74L A 595-SN74LVC32AMPWREP 647In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hex 2-Input OR Drive rs 195In Stock
Min.: 1
Mult.: 1

OR 6 Gate AS 12 Input PDIP-20 6 Output 48 mA - 48 mA 6.3 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 1,063In Stock
Min.: 1
Mult.: 1

OR 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 1 mA 6 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Toshiba Logic Gates 74VHC CMOS logic IC series 2-Input Gate (OR) Io: 8mA, Vcc: 2V-5.5V 5,457In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate VHC 8 Input SOP-14 4 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC32D/SOT108/SO14 8,466In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic HS 2-Input 7,827In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate S 2 Input MicroPak-6 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Sgl 2-Input 3,863In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUP 2 Input DSBGA-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates ULTRA L/VOL 2 INPUT LOG 20,921In Stock
Min.: 1
Mult.: 1
: 4,000

OR 1 Gate SV 2 Input SOT-553-5 1 Output 24 mA - 24 mA 1.6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input OR A-Grade SnPb TSSOP14 Tape and Reel 32In Stock
Min.: 1
Mult.: 1
: 50

OR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Apogee Semiconductor Logic Gates LEO Quad 2-input OR E-Grade SnPb TSSOP14 Tape and Reel 232In Stock
Min.: 1
Mult.: 1
: 25

OR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated 74LVC2G86HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 4,950In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate LVC 2 Input X2-DFN2010-8 1 Output 32 mA - 32 mA 5.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive one-chan nel two-input 2V to 2,763In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

OR 1 Gate AHC 2 Input X2SON-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-channe l 2-input 4.5V to 5 2,400In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHCT 2 Input X2SON-5 1 Output 8 mA - 8 mA 9.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates SSOP-5 IC AUTO 2-INP OR GATE 2,298In Stock
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 5,046In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 32PWREP 2,944In Stock
Min.: 1
Mult.: 1

OR 4 Gate 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates BD9 CORE EP SN74LV4T 08PWREP 2,939In Stock
Min.: 1
Mult.: 1

OR 4 Gate 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates Low Power 1.8/2.5/3 .3-V Input 3.3-V CM 2,965In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

OR 1 Gate AUP1T 2 Input SC-70-5 1 Output 4 mA - 4 mA 10.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Hi Sp CMOS Log Quad 2-Input OR ALT 595-C ALT 595-CD74HC32M96 2,160In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 23 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape