XOR Logic Gates

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates Quad 2-Input OR Gate 1,921In Stock
Min.: 1
Mult.: 1

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Single 2 Input Exclu sive OR Gate A 595- A 595-SN74AHC1G86DCKT 247In Stock
Min.: 1
Mult.: 1
: 250

XOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 2-Inp Exc-OR Gate 6,663In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Exclu sive-OR Gate A 595- A 595-SN74AHCT1G86DBVR 1,804In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3 Input Pos- XOR Gate A 595-SN74L A 595-SN74LVC1G386DCKR 1,553In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2- input 1.65-V to 5.5 A 595-74LVC1G86QDCKTQ1 479In Stock
12,000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2- input 1.65-V to 5.5 A 595-74LVC1G86QDCKRQ1 310In Stock
Min.: 1
Mult.: 1
: 250

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Exclusi ve Or Gate A 595-SN A 595-SN74LVC2G86DCUR 1,267In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 2 Gate LVC 2 Input VSSOP-8 1 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad Excl-OR A 595-CD4030BM A 595-C A 595-CD4030BM 3,428In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad Exclusive- OR Gate A 595-CD407 A 595-CD4070BM 5,030In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-C A 595-CD74ACT86E 710In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 10.8 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-C D74AC86E A 595-CD74 A 595-CD74AC86E 859In Stock
Min.: 1
Mult.: 1

XOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 14.6 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-C D74ACT86M A 595-CD7 A 595-CD74ACT86M 2,601In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 14.6 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-C D74HCT86E A 595-CD7 A 595-CD74HCT86E 1,766In Stock
Min.: 1
Mult.: 1

XOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-OR Gates A 595-CD74HC86M 71In Stock
5,000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Hi Spd 2 Input A 595-CD74HC86E A 59 A 595-CD74HC86E 133In Stock
1,350On Order
Min.: 1
Mult.: 1

XOR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 32 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad Hi Spd 2 Input A 595-CD74HCT86M A 5 A 595-CD74HCT86M 2,222In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 32 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 1,690In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate AC 8 Input SSOP-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ACT86N A 595-SN7 A 595-SN74ACT86N 767In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 402In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 263In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate ACT 8 Input SSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AC86N A 595-SN74 A 595-SN74AC86N 407In Stock
Min.: 1
Mult.: 1

XOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74ACT86NSRG4 1,413In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ACT86PW A 595-SN A 595-SN74ACT86PW 361In Stock
10,000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DBVR A A 595-SN74AHC1G86DBVR 546In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel