Buffers & Line Drivers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
STMicroelectronics Buffers & Line Drivers Rad-hard plastic quad two-input OR gate, not Flight Models 11In Stock
Min.: 1
Mult.: 1
: 10

8 Input 4 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 50 uA 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
STMicroelectronics Buffers & Line Drivers Lo Vltg CMOS quad bus buffer (3-State) 6,582In Stock
Min.: 1
Mult.: 1
: 2,500

74LCX 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Buffers & Line Drivers Hex Buffer W/ 5V Tolerant Input 2,175In Stock
Min.: 1
Mult.: 1
: 2,500

74LCX 6 Input 6 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Buffers & Line Drivers Hex Bus Buffer (3-State) 2,314In Stock
Min.: 1
Mult.: 1
: 2,500

HC 6 Input 6 Output Non-Inverting - 7.8 mA 7.8 mA 4 uA 2 V 6 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
STMicroelectronics Buffers & Line Drivers HEX Buffer Converter Non Inv 50ns 50pF 21,016In Stock
Min.: 1
Mult.: 1
: 2,500

HCF 6 Input 6 Output Non-Inverting SOIC-16 - 1.25 mA 19 mA 20 uA 3 V 20 V 600 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Buffers & Line Drivers Automotive 8 channel low side driver 4,964In Stock
Min.: 1
Mult.: 1
: 5,000

8 Input 12 Output TFQFN-24 3 V 28 V 2.3 mA - 40 C + 150 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics RHFXH162244K1
STMicroelectronics Buffers & Line Drivers Rad-Hard 16-bit Transceiver Non Inverting - Engineering model 25In Stock
Min.: 1
Mult.: 1
Bulk
STMicroelectronics Buffers & Line Drivers Quad Bus Buffer 8ns 3-State High Speed 4,711In Stock
Min.: 1
Mult.: 1
: 2,500

HC 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Buffers & Line Drivers Rad-Hard Octal Bus Buffer 3-state - Engineering model 2In Stock
Min.: 1
Mult.: 1
8 Input 8 Output Flat-20 2 V 6 V - 55 C + 125 C SMD/SMT Cut Tape
STMicroelectronics Buffers & Line Drivers Industrial Quad Line 744In Stock
Min.: 1
Mult.: 1

4 Input 4 Output Non-Inverting SOIC-20 - 20 uA 20 uA 3 mA 10.8 V 35 V 5 mA - 25 C + 85 C SMD/SMT Tube
STMicroelectronics Buffers & Line Drivers Industrial Quad Line 2,525In Stock
2,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1,000

4 Input 4 Output Non-Inverting SOIC-20 - 20 uA 20 uA 3 mA 10.8 V 35 V 5 mA - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Buffers & Line Drivers Lo Vltg CMOS quad bus buffer (3-State) 1,385In Stock
Min.: 1
Mult.: 1
: 2,500

74LCX 4 Input 4 Output SOIC-14 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Buffers & Line Drivers Hex Bus Buffer 3 State 10ns 6Vcc 8In Stock
Min.: 1
Mult.: 1
: 2,500

HC 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics RH-PM4424K1
STMicroelectronics Buffers & Line Drivers Rad-Hard dual 4.5A Low-side MOSFET driver - Engineering model
4Expected 08/09/2026
Min.: 1
Mult.: 1
HC 2 Input 2 Output Non-Inverting FLAT-16 1 mA 100 mA 1.6 mA 4.65 V 18 V 1.6 mA - 65 C + 150 C SMD/SMT Bulk
STMicroelectronics Buffers & Line Drivers Rad-Hard Octal Bus Buffer 3-state - Engineering model Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
ACT 8 Input 8 Output Flat-20 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Cut Tape
STMicroelectronics RH-PM4424LK1
STMicroelectronics Buffers & Line Drivers Rad-hard 4.5 A dual low-side MOSFET driver - Engineering model Lead-Time 15 Weeks
Min.: 1
Mult.: 1
HC 2 Input 2 Output Non-Inverting FLAT-10 1 mA 100 mA 1.6 mA 4.65 V 18 V 1.6 mA - 65 C + 150 C SMD/SMT
STMicroelectronics Buffers & Line Drivers Hex Buffer W/ 5V Tolerant Input Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

74LCX 6 Input 6 Output SOIC-14 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel
STMicroelectronics Buffers & Line Drivers Quad Bus Buffer 8ns 3-State High Speed Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

HC 4 Input 4 Output Non-Inverting TSSOP-14 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel