Inverting, Non-Inverting Buffers & Line Drivers

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Automotive eight-ch annel 2-V to 5.5-V 9,133In Stock
Min.: 1
Mult.: 1
: 5,000

LV 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 50 uA 50 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive eight-cha nnel 2-V to 5.5-V b 8,971In Stock
Min.: 1
Mult.: 1
: 5,000

LV 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 50 uA 50 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Differential broadba nd PLC and HPLC lin 2,526In Stock
Min.: 1
Mult.: 1
: 3,000

2 Input 2 Output Inverting, Non-Inverting VQFN-16 - 338 mA 338 mA 1.5 mA 8 V 32 V 23 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad True/Complement A 595-CD4041UBPW A A 595-CD4041UBPW 3,309In Stock
Min.: 1
Mult.: 1
: 2,000

4000 4 Input 8 Output Inverting, Non-Inverting TSSOP-14 - 24 mA 24 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 3.3V LVDS Receiver 4Bit FloThru HS Diff 5,367In Stock
Min.: 1
Mult.: 1
Max.: 170
: 2,500

FIN10 4 Input 4 Output Inverting, Non-Inverting SOIC-16 20 uA 3 V 3.6 V 15 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 1 Port Repeater LVDS Hi Speed 3,829In Stock
Min.: 1
Mult.: 1
Max.: 60
: 2,500

1 Input 1 Output Inverting, Non-Inverting SOIC-8 20 uA 3 V 3.6 V 13.5 mA - 65 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 4 Port Repeater LVDS Hi Speed 2,663In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2,500

4 Input 4 Output Inverting, Non-Inverting TSSOP-24 20 uA 3 V 3.6 V 11 mA - 65 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Differential broadba nd PLC and HPLC lin A 595-THS6222IRHFT 2,811In Stock
Min.: 1
Mult.: 1
: 3,000

2 Input 2 Output Inverting, Non-Inverting VQFN-24 - 338 mA 338 mA 1.5 mA 8 V 32 V 23 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Renesas / Intersil Buffers & Line Drivers ISL1557IRZ XDSL DIFF RNTL LINE DRVR 1,735In Stock
Min.: 1
Mult.: 1
: 1,000

1 Input 1 Output Inverting, Non-Inverting QFN-16 12 uA 4.5 V 13.2 V 6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 4 Port Repeater LVDS Hi Speed 7,147In Stock
Min.: 1
Mult.: 1
Max.: 50

4 Input 4 Output Inverting, Non-Inverting TSSOP-24 20 uA 3 V 3.6 V 11 mA - 65 C + 150 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Auto Cat 16-Bit Buff /Drv W/3-St Otpt 943In Stock
Min.: 1
Mult.: 1
: 2,000

LVC 16 Input 16 Output Inverting, Non-Inverting TSSOP-48 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3 St 3.3V ABT 16bit A 595-SN74LVT16244BD A 595-SN74LVT16244BDL 930In Stock
Min.: 1
Mult.: 1
: 1,000

LVT 16 Input 16 Output Inverting, Non-Inverting SSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Buffers & Line Drivers High Bandwidth Power Line Driver 64In Stock
Min.: 1
Mult.: 1
: 250

4 Input 2 Output Inverting, Non-Inverting 225 mA 3 mA 12 V 13.2 V 46 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Differential broadba nd PLC and HPLC lin A 595-THS6222IRHFR 346In Stock
Min.: 1
Mult.: 1
: 250

2 Input 2 Output Inverting, Non-Inverting VQFN-24 - 338 mA 338 mA 1.5 mA 8 V 32 V 23 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers OCTAL FET BUS SWITCH 1,870In Stock
Min.: 1
Mult.: 1
: 2,000

LVC 8 Input 8 Output Inverting, Non-Inverting SOIC-20 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buffe rs/Drivers 1,522In Stock
Min.: 1
Mult.: 1
: 2,000

HCT 8 Input 8 Output Inverting, Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers DualBffr/Drvr w/Open DrainOutputs 2,685In Stock
Min.: 1
Mult.: 1
: 3,000

AUC 2 Input 2 Output Inverting, Non-Inverting DSBGA-6 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 8-ch 1.65-V to 3.6- V inverters with 3-s 700In Stock
Min.: 1
Mult.: 1
: 5,000

LVC 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 24 mA 24 mA 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 8-ch 1.65-V to 3.6- V inverters with 3-s 658In Stock
Min.: 1
Mult.: 1
: 5,000

LVC 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 24 mA 24 mA 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 8ch 1.65V to 3.6V inverters w 700In Stock
Min.: 1
Mult.: 1
: 5,000

LVC 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 24 mA 24 mA 2.7 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 8ch 1.65V to 3.6V buffers wit 693In Stock
Min.: 1
Mult.: 1
: 5,000

LVC 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 24 mA 24 mA 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 8-ch 4.5-V to 5.5-V buffers with TTL-co 4,000In Stock
Min.: 1
Mult.: 1
: 5,000

8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 8 mA 8 mA 4.5 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive single 1. 65-V to 5.5-V buffe 5,807In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

LVC 1 Input 1 Output Inverting, Non-Inverting SOT-23-5 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Automotive single 1. 65-V to 5.5-V buffe 5,920In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

LVC 1 Input 1 Output Inverting, Non-Inverting SOT-23-5 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers 2-ch 0.8-V to 3.6-V low power buffers
3,000In Stock
Min.: 1
Mult.: 1
: 3,000

AUP 1 Input 1 Output Inverting, Non-Inverting SC-70-6 - 4 mA 4 mA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape