CMOS Flip-Flops

Results: 344
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Dual D-Type Positive -Edge-Triggered Fli 1,451In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered 74HC 2 Circuit CMOS TSSOP-14 CMOS Inverting 70 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear 20-V 9,225In Stock
Min.: 1
Mult.: 1
: 5,000

CMOS LV 8 Circuit Push-Pull VSSOP-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 3,253In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LV 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Reset 2,411In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear 20-V 2,908In Stock
Min.: 1
Mult.: 1
: 3,000

CMOS LV 8 Circuit Push-Pull VQFN-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 3,398In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1,683In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LV 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 19.6 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AC374PW A 595 A 595-SN74AC374PW 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad w/ Clear A 595- SN74HC175PW A 595-S A 595-SN74HC175PW 5,276In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 4 Circuit CMOS TSSOP-16 CMOS Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 2,719In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS AC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enh Dual D-Type Pos Edge Trgrd 2,144In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74LV574APW A 59 A 595-SN74LV574APW 2,942In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LV 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 19.6 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 10,396In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V 32,973In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad ALT 595-CD40175 BE ALT 595-CD40175B ALT 595-CD40175BE 587In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 4 Circuit CMOS PDIP-16 CMOS Inverting/Non-Inverting 400 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear ALT 595- ALT 595-SN74LV273ADBR 1,938In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LV 8 Circuit CMOS SSOP-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli ALT 595-SN74LVC74ADR 10In Stock
2,500Expected 02/11/2026
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop LVC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Speed CMOS Logic D-Type F-F w/Reset A ALT 595-CD74HC175E 832In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 4 Circuit CMOS PDIP-16 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- ALT 595-CD74HC374M96 1,800In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 165 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74AC74N 959In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal D-Ty Flip-Flop W/Clock Enable ALT ALT 595-SN74HC377N 528In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual CMOS ALT 595-CD 4013BE ALT 595-CD40 ALT 595-CD4013BE 1,094In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear ALT 595- ALT 595-SN74HC174N 852In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Hex ALT 595-CD40174B E ALT 595-CD40174BE ALT 595-CD40174BE 357In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74AHC574DWR 1,754In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AHC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel