Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Latches 3-STATE Oct D Latch 5,560In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches SOT360-1 LATCHES 9,527In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 12 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches SOT360-1 LATCHES 22,865In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Latch HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 15 ns 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Buffer w/3 State Outupts 10,289In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Buffer/Line Driver 74ACT 8 Circuit 3 Line TSSOP-20 Non-Inverting 10.5 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Transparent Non-Inverting 18,303In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Transparent Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 125 ns at 2 V, 80 ns at 3 V, 25 ns at 4.5 V, 21 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V Octal D-Type Non-Inverting 3,896In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 14.5 ns at 3.3 V, 8.8 ns at 5 V 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal Trans Latch 3,080In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal Trans Latch 337In Stock
2,500Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

Transparent Latch LVX 8 Circuit 8 Line TSSOP-20 Non-Inverting 18.5 ns at 2.7 V, 13.2 ns at 3.3 V 4 uA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal Latch 1,370In Stock
2,500Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

Octal Latch LVX 8 Circuit 8 Line TSSOP-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 721In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Latch 74VHCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 9.5 ns at 5 V 4 uA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16-Bit Transparent D -Type Latch A 595-7 A 595-74AC16373DL 462In Stock
Min.: 1
Mult.: 1
Reel: 1,000

True AC 16 Circuit 16 Line SSOP-48 Non-Inverting 14 ns at 3.3 V, 9.1 ns at 5 V 8 uA 32 mA - 24 mA 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16bit 1,229In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True AHCT 2 Circuit 3 Line TSSOP-48 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B TRANPNT DType La tch A 595-SN74ALVCH A 595-SN74ALVCH16373DL 11In Stock
Min.: 1
Mult.: 1
Reel: 1,000

True ALVCH 16 Circuit 16 Line SSOP-48 Non-Inverting 4.3 ns, 3.6 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-Type L atches 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True HC 1 Circuit 8 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Auto Catalog Octal T ransp Dtype Latch 1,773In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches 3.3V ABT 16B Transp DType Latche A 595-S A 595-SN74LVTH162373DL 934In Stock
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Latch LVTH 2 Circuit 16 Line SSOP-48 Non-Inverting 3.1 ns at 3.3 V 5 mA 32 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S AL T 595-CD4043BDR ALT ALT 595-CD4043BDR 3,459In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S A 595-CD4043BDW A 595- A 595-CD4043BDW 900In Stock
Min.: 1
Mult.: 1
Reel: 2,000

CMOS 4000 1 Circuit 4 Line SOIC-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. Quad NOR R/S 688In Stock
1,000Expected 03/04/2026
Min.: 1
Mult.: 1

S-R Latch 4000 4 Circuit 3 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St. Quad NOR R/S 609In Stock
2,000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

S-R Latch 4000 4 Circuit 3 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NAND R/S A 595-CD4044BD A 595- A 595-CD4044BD 2,539In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Quad R/S Latch 3,385In Stock
Min.: 1
Mult.: 1

Converter 4000 1 Circuit 4 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Quad R/S Latch 1,840In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Converter 4000 1 Circuit 4 Line SO-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 790In Stock
2,902Expected 04/03/2026
Min.: 1
Mult.: 1

Latch 4000 2 Circuit 8 Line PDIP-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches CMOS 8B Addressable Latch A 595-CD4099BM A 595-CD4099BM 3,013In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS 4000 1 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel