Logic Adder & Subtractor

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Propagation Delay Time Low Level Output Current High Level Output Current Package/Case Supply Voltage - Min Supply Voltage - Max Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder A A 595-CD74HC283M 25,045In Stock
Min.: 1
Mult.: 1
: 2,500

HC 27 ns, 31 ns, 33 ns, 36 ns, 39 ns 5.2 mA - 5.2 mA SOIC-16 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry ALT 59 ALT 595-SN74LS283N 288In Stock
Min.: 1
Mult.: 1

LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA PDIP-16 4.75 V 5.25 V 95 mW 0 C + 70 C Tube
Texas Instruments Logic Adder & Subtractor 4bit Binary Full 88In Stock
Min.: 1
Mult.: 1

S 11 ns, 12 ns, 18 ns 10 mA, 20 mA - 1 mA, - 500 uA PDIP-16 4.75 V 5.25 V 510 mW 0 C + 70 C Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Binary Full Ad der w/Fast Carry A A 595-CD74AC283M 4,003In Stock
Min.: 1
Mult.: 1
: 2,500

AC 17.6 ns, 18.2 ns, 24.6 ns, 25.5 ns, 219 ns, 228 ns 75 mA - 75 mA SOIC-16 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4bit w/Fast-Carry 979In Stock
Min.: 1
Mult.: 1

HC 27 ns, 31 ns, 33 ns, 36 ns, 39 ns 5.2 mA - 5.2 mA PDIP-16 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder A A 595-CD74HCT283M 1,156In Stock
2,500Expected 04/09/2026
Min.: 1
Mult.: 1
: 2,500

HCT 13 ns, 18 ns, 19 ns, 20 ns, 21 ns, 22 ns 20 uA, 4 mA - 4 mA, - 20 uA SOIC-16 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 291In Stock
Min.: 1
Mult.: 1

F 4.9 ns, 5 ns, 5.3 ns, 6.6 ns 20 mA - 1 mA SOIC-16 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 451In Stock
650Expected 21/09/2026
Min.: 1
Mult.: 1

LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA PDIP-16 4.75 V 5.25 V 95 mW 0 C + 70 C Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 785In Stock
Min.: 1
Mult.: 1
: 2,000

LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA SO-16 4.75 V 5.25 V 95 mW 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4-Bit Binary Full Ad der w/Fast Carry 258In Stock
Min.: 1
Mult.: 1

AC 17.6 ns, 18.2 ns, 24.6 ns, 25.5 ns, 219 ns, 228 ns 75 mA - 75 mA PDIP-16 1.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Logic Adder & Subtractor 4bit w/Fast-Carry 285In Stock
Min.: 1
Mult.: 1

ACT 17.6 ns, 18.2 ns 75 mA - 75 mA PDIP-16 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder 1,082In Stock
Min.: 1
Mult.: 1

HCT 13 ns, 18 ns, 19 ns, 20 ns, 21 ns, 22 ns 20 uA, 4 mA - 4 mA, - 20 uA PDIP-16 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 663In Stock
Min.: 1
Mult.: 1

F 4.9 ns, 5 ns, 5.3 ns, 6.6 ns 20 mA - 1 mA PDIP-16 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 566In Stock
Min.: 1
Mult.: 1

LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA SOIC-16 4.75 V 5.25 V 95 mW 0 C + 70 C Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Add Step-Up ISR ALT 595- ALT 595-CD74ACT283E 541In Stock
Min.: 1
Mult.: 1

ACT 17.6 ns, 18.2 ns 75 mA - 75 mA PDIP-16 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Add Step-Up ISR
10,097Expected 15/02/2027
Min.: 1
Mult.: 1

ACT 17.6 ns, 18.2 ns 75 mA - 75 mA SOIC-16 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments CD74HCT283M961G4
Texas Instruments Logic Adder & Subtractor High Speed CMOS Logi c 4-Bit Binary Full Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel