PDIP-16 Logic Adder & Subtractor

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Propagation Delay Time Low Level Output Current High Level Output Current Package/Case Supply Voltage - Min Supply Voltage - Max Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry ALT 59 ALT 595-SN74LS283N 276In Stock
Min.: 1
Mult.: 1

LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA PDIP-16 4.75 V 5.25 V 95 mW 0 C + 70 C Tube
Texas Instruments Logic Adder & Subtractor 4bit Binary Full 88In Stock
Min.: 1
Mult.: 1

S 11 ns, 12 ns, 18 ns 10 mA, 20 mA - 1 mA, - 500 uA PDIP-16 4.75 V 5.25 V 510 mW 0 C + 70 C Tube
Texas Instruments Logic Adder & Subtractor 4bit w/Fast-Carry 979In Stock
Min.: 1
Mult.: 1

HC 27 ns, 31 ns, 33 ns, 36 ns, 39 ns 5.2 mA - 5.2 mA PDIP-16 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 443In Stock
650Expected 21/09/2026
Min.: 1
Mult.: 1

LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA PDIP-16 4.75 V 5.25 V 95 mW 0 C + 70 C Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Binary Full Ad der w/Fast Carry 258In Stock
Min.: 1
Mult.: 1

AC 17.6 ns, 18.2 ns, 24.6 ns, 25.5 ns, 219 ns, 228 ns 75 mA - 75 mA PDIP-16 1.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Logic Adder & Subtractor 4bit w/Fast-Carry 285In Stock
Min.: 1
Mult.: 1

ACT 17.6 ns, 18.2 ns 75 mA - 75 mA PDIP-16 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder 1,082In Stock
Min.: 1
Mult.: 1

HCT 13 ns, 18 ns, 19 ns, 20 ns, 21 ns, 22 ns 20 uA, 4 mA - 4 mA, - 20 uA PDIP-16 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 663In Stock
Min.: 1
Mult.: 1

F 4.9 ns, 5 ns, 5.3 ns, 6.6 ns 20 mA - 1 mA PDIP-16 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Add Step-Up ISR ALT 595- ALT 595-CD74ACT283E 541In Stock
Min.: 1
Mult.: 1

ACT 17.6 ns, 18.2 ns 75 mA - 75 mA PDIP-16 4.5 V 5.5 V - 55 C + 125 C Tube