NOR Logic Gates

Results: 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2,308In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NOR Gates A 595-SN74HC02QPWRG4Q1 1,049In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-NOR Gate 4,944In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 5-input Positiv e-NOR gates A 595-S A 595-SN74S260D 1,924In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 2 Gate S 10 Input SOIC-14 2 Output 20 mA - 1 mA 4 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 7,560In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate LV 8 Input SSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHC02PW A 595-SN A 595-SN74AHC02PW 40,521In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input Posit ive-NOR gates A 595 A 595-SN74LS27D 4,239In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR buffer A 595- A 595-SN74LS33D 1,548In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LS 8 Input SOIC-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input NOR Line 1,878In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate 7400 8 Input SOIC-14 4 Output 48 mA - 42.4 mA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 2,251In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR 2,495In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate 74LC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 5.5 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Gates Quad w/Schmitt Trig 982In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-NOR Gate 1,932In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74LV02ADBR 1,972In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate LV 8 Input SSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G27DCKR 2,502In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G02DBVR A A 595-SN74AHC1G02DBVR 7,964In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input ALT 595 -CD74ACT02E ALT 595 ALT 595-CD74ACT02E 676In Stock
Min.: 1
Mult.: 1

NOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 12.2 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Single 2 Input A 595 -SN74LVC1G02DCKR A A 595-SN74LVC1G02DCKR 4,455In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates ALT 5 ALT 595-SN74F27DR 2,337In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 3.1 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HCT02N 290In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad 2-In ALT 5 95-CD4001BE ALT 595 ALT 595-CD4001BE 2,670In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 5,850In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate AHCT 8 Input VQFN-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os NOR Gate A 595-S A 595-SN74AUP1G02DBVT 6,828In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NOR 5,623In Stock
Min.: 1
Mult.: 1
Max.: 420
: 3,000

NOR 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 2,834In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel