Parity Functions

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Number of Bits Logic Family Package/Case High Level Output Current Low Level Output Current Propagation Delay Time Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74AC280M A 595-C A 595-CD74AC280M 2,685In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Circuit 9 bit 74AC SOIC-14 - 24 mA 24 mA 263 ns 5.5 V 1.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker 1,642In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1 Circuit 9 bit LS SOIC-14 - 400 uA 8 mA 50 ns 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions Hi-Sp CMOS Logic 9Bt O/E Prty Gen/Chckr 1,008In Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit HC PDIP-14 - 5.2 mA 5.2 mA 200 ns 6 V 2 V - 55 C + 125 C Tube
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74HC280MT A 595- A 595-CD74HC280MT 1,469In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Circuit 9 bit HC SOIC-14 - 5.2 mA 5.2 mA 200 ns 6 V 2 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker 1,174In Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit F PDIP-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C Tube
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker 579In Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit LS PDIP-14 - 400 uA 8 mA 50 ns 5.25 V 4.75 V 0 C + 70 C Tube
Texas Instruments Parity Functions 9-Bit Odd/Even 853In Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit 74AC PDIP-14 - 24 mA 24 mA 263 ns 5.5 V 1.5 V - 55 C + 125 C Tube
Texas Instruments Parity Functions HS 9-Bit Odd/Even 667In Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit HCT PDIP-14 - 4 mA 4 mA 45 ns 5.5 V 4.5 V - 55 C + 125 C Tube
Texas Instruments Parity Functions 9-Bit Parity Generat ors/Checkers 125In Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit AS PDIP-14 - 2 mA 20 mA 12 ns 5.5 V 4.5 V 0 C + 70 C Tube
Nexperia Parity Functions SOT402-1 PARITY GENERATR 9BIT 2,459In Stock
Min.: 1
Mult.: 1
Reel: 2,500

9 bit HCT TSSOP-14 200 ns 5.5 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Parity Functions 74HC280D/SOT108/SO14 1,080In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Circuit 9 bit HC SOIC-14 - 7.8 mA 7.8 mA 200 ns, 40 ns, 34 ns 6 V 2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-Bit 196In Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit 74ACT SOIC-14 - 24 mA 24 mA 10.8 ns 5.5 V 4.5 V - 40 C + 85 C Tube
Texas Instruments Parity Functions 9B Odd/Even Parity G en/Checker ALT 595- ALT 595-CD74AC280M96 Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Circuit 9 bit AC SOIC-14 - 24 mA 24 mA 263 ns, 29 ns 5.5 V 1.5 V - 55 C + 125 C Reel
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74ACT280M A 595- A 595-CD74ACT280M Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Circuit 9 bit 74ACT SOIC-14 - 24 mA 24 mA 21.6 ns 5.5 V 4.5 V - 55 C + 125 C Reel
Texas Instruments Parity Functions 9-Bit Parity Generat ors/Checkers Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1 Circuit 9 bit AS SOIC-14 - 2 mA 20 mA 12 ns 5.5 V 4.5 V 0 C + 70 C Reel
Texas Instruments Parity Functions 9-Bit Parity Generat or/Checker Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 Circuit 9 bit AS SOIC-14 - 15 mA 48 mA 15 ns 5.5 V 4.5 V 0 C + 70 C Tube
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker A A 595-SN74F280BD Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

1 Circuit 9 bit F SOIC-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1 Circuit 9 bit F SOIC-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C Reel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1 Circuit 9 bit LS SOIC-14 - 400 uA 8 mA 50 ns 5.25 V 4.75 V 0 C + 70 C Tube
Texas Instruments Parity Functions 9-Bit Odd/Even Prty Generator/Checker Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000

1 Circuit 9 bit 74ACT PDIP-14 - 24 mA 24 mA 21.6 ns 5.5 V 4.5 V - 55 C + 125 C Tube
Nexperia Parity Functions SOT108-1 PARITY GENERATR 9BIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

HC SO-14 Reel
Nexperia Parity Functions SOT108-1 PARITY GENERATR 9BIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

HCT SO-14 Reel
Nexperia Parity Functions 74HCT280D/SOT108/SO14 Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

1 Circuit 9 bit HCT SOIC-14 - 6 mA 6 mA 45 ns 5.5 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel