SB5PHA7E016T001

Solidigm
662-SB5PHA7E016T001
SB5PHA7E016T001

Mfr.:

Description:
Solid State Drives - SSD D7-PS1030 Series (1.6TB, E3.S 7.5mm PCIe 5.0 x4, V7, TLC) Generic No Opal Single Pack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 11/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,151.34 $1,151.34
$1,057.47 $10,574.70

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
RoHS:  
D7-PS1030
1.6 TB
Solid State Drives
E3.S
TLC
PCIe
Brand: Solidigm
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: AA001941W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C

D7-PS1030 PCIe Gen5.0 Solid State Drives (SSDs)

Solidigm D7-PS1030 Solid State Drives (SSDs) are designed to accelerate demanding modern enterprise and cloud data center workloads. These SSDs also help power the AI/ML data pipeline. The D7-PS1030 SSDs feature a PCIe 5.0 interface and provide Mid-Endurance (ME) across a range of capacities. These SSDs are designed and tested with zero tolerance for data errors and consistent performance across the life of the drive. The D7-PS1030 SSDs come in 1.6TB to 12.8TB capacities. These SSDs are available in E3.S and U.2 form factors. Typical applications include Online Transaction Processing (OLTP), meta data logging, and High-Performance Computing (HPC).