ISSI Memory ICs

Results: 3,642
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,512K x 36,200Mhz,2.5v - I/O,100 Pin TQFP, RoHS 174In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TQFP-100 18 Mbit 512 k x 36 Parallel - 40 C + 85 C Tray
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Max.: 1

SRAM SMD/SMT TFBGA-48 32 Mbit 2 M x 16 Parallel - 40 C + 85 C
ISSI SRAM Pseudo SRAM 64Mb 2,081In Stock
Min.: 1
Mult.: 1
Max.: 127

SRAM SMD/SMT VFBGA-54 64 Mbit 4 M x 16 - 40 C + 85 C
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 3,730In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT TSOP-II-86 64 Mbit 2 M x 32 - 40 C + 85 C Tray
ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 633In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT BGA-24 64 Mbit 8 M x 8 Serial - 40 C + 85 C Tray

ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v-3.6v,44 Pin TSOP II, RoHS 1,611In Stock
Min.: 1
Mult.: 1
Max.: 2
Reel: 1,000

SRAM SMD/SMT TSOP-44 8 Mbit 512 k x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 1333MT/s 64MX16 DDR3 SDRAM with ECC 198In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT FBGA-96 1 Gbit 64 M x 16 - 40 C + 105 C
ISSI SRAM 32Mb,High-Speed-Automotive,Async,2048K x 16,12ns,2.4v-3.6v,48 Pin TSOP I, RoHS, Automotive temp 196In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TSOP-48 32 Mbit 2 M x 16 Parallel - 40 C + 125 C

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp 206In Stock
Min.: 1
Mult.: 1
Max.: 3

SRAM TSOP-44 Tray
ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 518In Stock
Min.: 1
Mult.: 1
Max.: 7

SRAM SMD/SMT BGA-24 64 Mbit 8 M x 8 Serial - 40 C + 85 C Tray
ISSI DRAM 128M, 3.3V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 1,134In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-54
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x 13mm) RoHS 250In Stock
Min.: 1
Mult.: 1
Max.: 16

DRAM SMD/SMT BGA-96 4 Gbit 256 M x 16 - 40 C + 105 C
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V 480In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TFBGA-48 16 Mbit 1 M x 16 Parallel - 40 C + 85 C Bulk
ISSI NOR Flash 256Mb, 56 pin TSOP, 3V, RoHS, Highest Sector Protected 1,611In Stock
Min.: 1
Mult.: 1
Max.: 39

NOR Flash SMD/SMT TSOP-56 256 Mbit 32 M x 8/16 M x 16 Parallel - 40 C + 105 C
ISSI SRAM 16Mb 70ns 2.5v-3.6v 1M x 16 Pseudo SRAM 539In Stock
Min.: 1
Mult.: 1
Max.: 5

SRAM SMD/SMT 16 Mbit 1 M x 16 Parallel - 40 C + 85 C

ISSI SRAM 1Mb 15ns 64Kx16 Async SRAM 1,039In Stock
Min.: 1
Mult.: 1
Max.: 6

SRAM SMD/SMT TSOP-44 1 Mbit 64 k x 16 Parallel - 40 C + 125 C Tray
ISSI IS25WE256E-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, ECC, Tray 51In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash Tray
ISSI IS25LP128-JMLE-TY
ISSI NOR Flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, Tray 176In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash Tray
ISSI IS25WJ064F-JKLE
ISSI NOR Flash 64Mb, QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R, new die rev 300In Stock
Min.: 1
Mult.: 1
Max.: 40
Reel: 570

NOR Flash SMD/SMT WSON-8 64 Mbit 8 M x 8 Dual/Quad SPI/QPI - 40 C + 105 C Reel, Cut Tape
ISSI IS43LR32640B-5BLI
ISSI DRAM 2G, 1.8V, Mobile DDR, 64Mx32, 200Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 30In Stock
240Expected 17/04/2026
Min.: 1
Mult.: 1
Max.: 60

DRAM SMD/SMT BGA-90
ISSI IS25LP256D-JLLA3
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 824In Stock
Min.: 1
Mult.: 1
Max.: 224
NOR Flash SMD/SMT WSON-8 256 Mbit 32 M x 8 QPI, SPI - 40 C + 125 C
ISSI IS25WP128F-JBLA3
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 771In Stock
630Expected 29/04/2026
Min.: 1
Mult.: 1
Max.: 453

NOR Flash SMD/SMT SOIC-8 128 Mbit 16 M x 8 QPI - 40 C + 125 C
ISSI IS25LP016D-JTLE-TR
ISSI NOR Flash 16Mb QSPI, 8-pin USON 4x3mm, RoHS, T&R 3,869In Stock
5,000Expected 01/05/2026
Min.: 1
Mult.: 1
Max.: 2,270
Reel: 5,000

NOR Flash SMD/SMT USON-8 16 Mbit 2 M x 8 QPI, SPI - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray, new die rev 154In Stock
Min.: 1
Mult.: 1
Max.: 6

NOR Flash SMD/SMT SOIC-16 1 Gbit 128 M x 8 SPI - 40 C + 105 C Tray
ISSI IS45S32800J-7TLA2
ISSI DRAM 738In Stock
Min.: 1
Mult.: 1
Max.: 16
DRAM SMD/SMT TSOP-II-86 256 Mbit 8 M x 32 - 40 C + 105 C