2 Gbit Tray Memory ICs

Types of Memory ICs

Change category view
Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash PNOR 1,115In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT FBGA-64 2 Gbit 128 M x 16 Parallel - 40 C + 85 C Tray
Infineon Technologies NOR Flash 2G 3V 110ns Parallel NOR Flash 1,177In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT BGA-64 2 Gbit 128 M x 16 Parallel - 40 C + 85 C Tray
Micron NAND Flash SLC 2Gbit 1 8/8 UPDFN 1 IT
9,239In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT UPDFN-8 2 Gbit 2 G x 1 SPI - 40 C + 85 C Tray
Micron NAND Flash SLC 2Gbit 16 48/48 TSOP 1 IT
199In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT TSOP-I-48 2 Gbit 128 M x 16 Parallel - 40 C + 85 C Tray
Micron NAND Flash SLC 2Gbit 16 48/48 TSOP 1 AT
554In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT TSOP-I-48 2 Gbit 128 M x 16 Parallel - 40 C + 105 C Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Industrial 201In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-78 2 Gbit 256 M x 8 - 40 C + 85 C Tray
Micron NAND Flash SLC 2Gbit 1 24/25 TBGA 1 AT
919In Stock
Min.: 1
Mult.: 1
Max.: 200

NAND Flash SMD/SMT TBGA-24 2 Gbit 2 G x 1 SPI - 40 C + 105 C Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial 120In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-96 2 Gbit 128 M x 16 0 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA
243In Stock
Min.: 1
Mult.: 1
NAND Flash SMD/SMT LGA-8 2 Gbit 256 M x 8 SPI - 40 C + 85 C Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-78 2 Gbit 256 M x 8 0 C + 85 C Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Industrial 85In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-96 2 Gbit 128 M x 16 - 40 C + 85 C Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 256Mx8, 400MHz (800Mbps), 0C to +95C, FBGA-60 349In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-60 2 Gbit 256 M x 8 0 C + 95 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X8 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE TSOP (2Gb die)
3In Stock
1,152On Order
Min.: 1
Mult.: 1
NAND Flash SMD/SMT TSOP-I-48 2 Gbit 256 M x 8 Parallel - 40 C + 85 C Tray
Infineon Technologies S70GL02GT11FHI010
Infineon Technologies NOR Flash Nor 848In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT 2 Gbit 256 M x 8/128 M x 16 Parallel - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 2Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 571In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT FBGA-63 2 Gbit 2 G x 8 Parallel - 40 C + 85 C Tray
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 583In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT LGA-8 2 Gbit 256 M x 8 Quad SPI - 40 C + 85 C Tray
Alliance Memory AS4C256M8D2-25BIN
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-Ball BGA, 400MHz, Industrial Temp - Tray 88In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-60 2 Gbit 256 M x 8 - 40 C + 95 C Tray
Infineon Technologies NOR Flash PNOR 848In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT FBGA-64 2 Gbit 256 M x 8/128 M x 16 Parallel - 40 C + 85 C Tray
Infineon Technologies NOR Flash 2G, 3.0V, 120ns Parallel NOR Flash 697In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT BGA-64 2 Gbit 128 M x 16 Parallel - 40 C + 85 C Tray
Kingston DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133
561In Stock
Min.: 1
Mult.: 1
Max.: 100

DRAM SMD/SMT FBGA-96 2 Gbit 128 M x 16 - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 RWW Automotive +105C 64In Stock
960On Order
Min.: 1
Mult.: 1
Max.: 50

NOR Flash SMD/SMT TFBGA-24 2 Gbit 256 M x 8 SPI - 40 C + 105 C AEC-Q200 Tray
Micron NOR Flash Parallel 2Gbit 16 3Volts 64/64 LBGA 2 A
1,566In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT LBGA-64 2 Gbit 128 M x 16 Parallel - 40 C + 105 C Tray
Micron NOR Flash Parallel 2Gbit 16 3Volts 64/64 LBGA 2 A
229In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT LBGA-64 2 Gbit 128 M x 16 Parallel - 40 C + 105 C Tray
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 AT
938In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT VFBGA-63 2 Gbit 256 M x 8 Parallel - 40 C + 105 C Tray
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 AT
1,162In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT VFBGA-63 2 Gbit 256 M x 8 Parallel - 40 C + 105 C Tray