8 bit 4 Gbit DRAM

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT
5,665In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
SMARTsemi DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Commercial 15In Stock
210On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 1.14 V 1.26 V 0 C + 85 C KTDM Tray
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 318In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 95 C
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1333MHZ, Commercial Temp - Tray 36In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-75 Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Commercial Temp - Tray 252In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-83 Tray
ISSI DRAM 4G, 1.5V, DDR3, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT 6In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 8 bit BGA-78 512 M x 8 1.425 V 1.575 V - 40 C + 95 C IS43TR85120B
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Micron DRAM DDR3 4G 512MX8 FBGA
2,643In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 IT
427In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 512MX8 FBGA
1,332In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA
371In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 512M x 8, 1.35V, 78-Ball FBGA, 800 MHz, Industrial Temp - Tray 380In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 800 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.575 V - 40 C + 95 C Tray
Winbond DRAM 4Gb DDR3L 1.35V SDRAM, x16, 933MHz
129In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz VFBGA-96 256 M x 8 195 ps 1.283 V 1.45 V 0 C + 95 C Tray
SMARTsemi DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Industrial
210On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 85 C KTDM Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Industrial Temp - Tray
726Expected 21/01/2027
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C512M8D4-83 Tray
ISSI DRAM 4G, 1.35V, DDR3L, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT
451On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 800 MHz BGA-78 512 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR85120BL
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), 0C to +95C, FBGA-78 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM4G08D3 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), -40C to +95C, FBGA-78 Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G08D3 Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Industrial N/A
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
Zentel Japan DRAM DDR3&DDR3L 4Gb, 512Mx8, 1866 at CL13, 1.35V&1.5V, FBGA-78 Non-Stocked Lead-Time 16 Weeks
Min.: 2,420
Mult.: 2,420

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FPGA-78 512 M x 8 1.283 V 1.575 V 0 C + 95 C DDR3(L) Tray
Zentel Japan DRAM DDR3&DDR3L 4Gb, 512Mx8, 1866 at CL13, 1.35V&1.5V, FBGA-78, Ind. Temp. Non-Stocked Lead-Time 20 Weeks
Min.: 2,420
Mult.: 2,420

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FPGA-78 512 M x 8 1.283 V 1.575 V - 40 C + 95 C DDR3(L) Tray
Zentel Japan DRAM DDR3 4Gb, 512Mx8, 2133 at CL14, 1.5V, FBGA-78 Non-Stocked Lead-Time 24 Weeks
Min.: 2,420
Mult.: 2,420

SDRAM - DDR3 4 Gbit 8 bit 1.066 GHz FPGA-78 512 M x 8 1.425 V 1.575 V 0 C + 95 C DDR3 Tray
Zentel Japan DRAM DDR3 4Gb, 512Mx8, 2133 at CL14, 1.5V, FBGA-78, Ind. Temp. Non-Stocked Lead-Time 28 Weeks
Min.: 2,420
Mult.: 2,420

SDRAM - DDR3 4 Gbit 8 bit 1.066 GHz FPGA-78 512 M x 8 1.425 V 1.575 V - 40 C + 95 C DDR3 Tray
Zentel Japan DRAM DDR3L 4Gb, 512Mx8, 2133 at CL14, 1.35V, FBGA-78 Non-Stocked Lead-Time 24 Weeks
Min.: 2,420
Mult.: 2,420

SDRAM - DDR3L 4 Gbit 8 bit 1.066 GHz FPGA-78 512 M x 8 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V 0 C + 95 C Reel