Intelligent Memory DRAM

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Intelligent Memory DRAM DDR3 2Gb, 1.35V/1.5V, 128Mx16, 800MHz (1600Mbps), 0C to +95C, FBGA-96 Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM2G16D3 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), 0C to +95C, FBGA-78 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM4G08D3 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), -40C to +95C, FBGA-78 Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G08D3 Tray
Intelligent Memory DRAM DDR2 512Mb, 1.8V, 32Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-60 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM5116D2 Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 2Mx32, 166MHz (166Mbps), -40C to +85C, FBGA-54 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz FBGA-90 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6432SD Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (1CS), 933MHz (1866Mbps), -40C to +95C, FBGA-78 Non-Stocked Lead-Time 6 Weeks
Min.: 220
Mult.: 220

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (2CS), 933MHz (1866Mbps), -40C to +95C, FBGA-96 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM LPDDR4x 8Gb 256Mx32 2133MHz FBGA200 -20C to 85C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 2.133 GHz FBGA-200 256 M x 32 600 mV 1.8 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 24Gb 768Mx32 2133MHz FBGA200 -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 120
Mult.: 120

SDRAM - LPDDR4X 24 Gbit 32 bit 2.133 GHz FBGA-200 768 M x 32 600 mV 1.8 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 512Mx4, 400MHz (800Mbps), 0C to +95C, FBGA-60 Non-Stocked Lead-Time 26 Weeks
Min.: 264
Mult.: 264

SDRAM - DDR2 2 Gbit 4 bit 400 MHz FBGA-60 512 M x 4 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G04D2 Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 128Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM2G16D2 Tray
Intelligent Memory DRAM LPDDR4x 8Gb 256Mx16 2133MHz FBGA200 -40C to 85C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 4 Gbit 16 bit 2.133 GHz FBGA-200 256 M x 16 600 mV 1.8 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 1024Mx16 2133MHz FBGA200 -40C to 85C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 16 bit 2.133 GHz FBGA-200 1 G x 16 570 mV 1.95 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM ECC DDR3, 1Gb, 1.5V, 128Mx8, 667MHz (1333Mbps), -40C to +95C, FBGA-78 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 8 bit 667 MHz FBGA-78 128 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IME1G08D3 Tray
Intelligent Memory DRAM ECC LPDDR4, 4Gb, 1.1V, 128Mx32, 1600MHz (3200Mbps), -40C to +95C, FBGA-200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SDRAM - LPDDR4 4 Gbit 32 bit 1.6 GHz FBGA-200 128 M x 32 1.06 V 1.17 V - 40 C + 95 C IME4G32L4 Tray
Intelligent Memory DRAM ECC LPDDR4, 8Gb, 1.1V, 256Mx32, 1600MHz (3200Mbps), -40C to +95C, FBGA-200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 32 bit 1.6 GHz FBGA-200 256 M x 32 1.06 V 1.17 V - 40 C + 95 C IME8G32L4 Tray
Intelligent Memory DRAM ECC SDRAM, 512Mb, 3.3V, 64Mx8, 133MHz (133Mbps), 0C to +70C, TSOPII-54 Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IME5108SD Tray
Intelligent Memory DRAM LPDDR4x 8Gb 512Mx16 2133MHz FBGA200 -40C to 85C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 16 bit 2.133 GHz FBGA-200 512 M x 16 600 mV 1.95 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4or4x Combo,16Gb,1024Mx16,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25C to +85C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,16Gb,1024Mx16,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40C to +95C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,16Gb,512Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25C to +85C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,16Gb,512Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40C to +95C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

LPDDR4or4x Combo Tray