D1611PM3BDGVIW-U

Kingston
524-D1611PM3BDGVIW-U
D1611PM3BDGVIW-U

Mfr.:

Description:
DRAM 16Gb 200 ball LPDDR4 4266MHz itemp -40c to 95c

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.33 $67.33
$55.76 $557.60
$55.75 $1,672.50
$51.12 $3,067.20

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: DRAM
RoHS:  
SDRAM - LPDDR4
16 GB
16 bit
2.133 GHz
BGA-200
1024 M x 16
1.7 V
1.9 V
- 40 C
+ 95 C
eMMC
Tray
Brand: Kingston
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320002
MXHTS:
8542320299
ECCN:
EAR99

Auto Temp eMMC

Kingston Auto Temp eMMC is designed to meet the needs of applications that require an extended operating temperature range. This device offers JEDEC eMMC 5.1 features and is backward compatible with earlier eMMC standards. The Auto Temp eMMC has all the advantages of standard eMMC, plus the operating temperature range of the device is -40°C to 105°C, which makes it an ideal memory solution for harsh environments, outdoor signage, surveillance, factory automation, transportation, servers, touchscreen kiosks and other applications that have extreme environmental conditions.