MB85R4M2TFN-G-JAE2

RAMXEED
249-85R4M2TFNGJAE2
MB85R4M2TFN-G-JAE2

Mfr.:

Description:
F-RAM 4Mbit FeRAM (256k x16) parallel interface - TSOP44 tray

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,070

Stock:
1,070 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.73 $33.73
$31.22 $312.20
$30.22 $755.50
$29.48 $1,474.00
$28.50 $2,850.00
$27.78 $7,000.56
1,008 Quote

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
4 Mbit
Parallel
256 k x 16
TSOP-44
75 ns, 95 ns
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: RAMXEED
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: FRAM
Factory Pack Quantity: 126
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071
ECCN:
EAR99

FRAM (Ferroelectric Random Access Memory)

RAMXEED FRAM (Ferroelectric Random Access Memory) is a non-volatile memory featuring fast writing speed operation, high read/write endurance, and low power consumption. These features make FRAM ideal for applications requiring continuous data logging, real-time recording of three-dimensional position information, and data protection from sudden power outages.