EAI-2300-00A1U

Advantech
923-EAI-2300-00A1U
EAI-2300-00A1U

Mfr.:

Description:
System Memory Accelerators Hailo-8 MXM AI Acceleration Module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$499.38 $499.38

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System Memory Accelerators
Module
MXM 3.1 Type A
- 40 C
+ 70 C
7 V to 20 V
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 82 mm x 70 mm
Product Type: System Memory Accelerators
Series: EAI-2300
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
4A994.J

EAI-2300 MXM Hailo-8™ AI Acceleration Module

Advantech EAI-2300 MXM Hailo-8™ AI Acceleration Module is powered by dual Hailo‑8 NPUs, delivering up to 52 TOPS of efficient AI inference performance. This module supports PCI Express Gen3 x8 signal interface and MXM 3.1 Type A form factor. The EAI-2300 AI acceleration module features 20W maximum power consumption, rich AI development toolkits for runtime SDK integration, model conversion, and pre-trained AI applications. This module also provides thermal cooling solutions, such as fansink and a heat spreader. The EAI-2300 AI operates from -40°C to 70°C temperature range with optional fansink. Typical applications include medical analysis, robotics, and traffic security.