Tray FPGA - Field Programmable Gate Array

Results: 9,891
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 15In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 480 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array 326In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 36In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 168 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FGG484I 37In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 1.2V 1 Spd 59In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640C 291In Stock
Min.: 1
Mult.: 1

LAMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade AEC-Q100 252In Stock
Min.: 1
Mult.: 1

LAXP2 5000 LE 2500 ALM 166 kbit 86 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT CSBGA-132 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.8/2 .5/3.3V -3 Spd I 366In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT CSBGA-100 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -5 I 153In Stock
Min.: 1
Mult.: 1

LFE2-20E 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 500 I/O DSP 1.2V -6 Spd 38In Stock
Min.: 1
Mult.: 1

LFE2-50E 48000 LE 24000 ALM 387 kbit 500 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 300In Stock
Min.: 1
Mult.: 1

LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs w/ SERDES 430In Stock
Min.: 1
Mult.: 1

LFE5UM 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs w/ SERDES 46In Stock
Min.: 1
Mult.: 1

LFE5UM 44000 LE 22000 ALM 1.9 Mbit 245 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 130In Stock
Min.: 1
Mult.: 1

LIFCL-17 17000 LE 4250 ALM 432 kbit 40 I/O 950 mV 1.05 V 0 C + 85 C 10 Gb/s 2 Transceiver SMD/SMT QFN-72 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 480 SoC FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 480 480000 LE 183590 ALM 27.95 Mbit 492 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 2In Stock
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 17.45 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 202In Stock
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 250 I/O, 484FBGA 205In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 77In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 128 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 46In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 480 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C50 50528 LE 3158 ALM 580.5 kbit 450 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 27In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C50 50528 LE 3158 ALM 580.5 kbit 450 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 107In Stock
Min.: 1
Mult.: 1

EP4CE10 Cyclone IV E 10320 LE 414 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 38In Stock
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 153 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 262In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray