Texas Instruments MouseReel Multiplexer Switch ICs

Results: 299
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs +/-60-V fault-protec ted dual 2:1 multip 2,829In Stock
Min.: 1
Mult.: 1
: 3,000

TMUX7436F Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 2:1 8 V 44 V 5 V 22 V 11 Ohms 535 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 36V Low-Capacitance Analog Multiplexer A A 595-MUX508ID 7,016In Stock
Min.: 1
Mult.: 1
: 2,500

MUX508 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 20-V 4:1 2-channel g eneral-purpose mul 2,507In Stock
Min.: 1
Mult.: 1
: 2,500

CD4052BM961G4 Multiplexer SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 20 V 3 V 10 V 240 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 3,818In Stock
Min.: 1
Mult.: 1
: 1,000

MUX507 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: 505In Stock
Min.: 1
Mult.: 1
: 1,000

MUX36S16 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr 4,251In Stock
Min.: 1
Mult.: 1
: 2,500

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-to-1Ch Ana Mu x/Demux 9,852In Stock
Min.: 1
Mult.: 1
: 2,000

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 36V Low-Capacitance Analog Multiplexer A A 595-MUX509ID 1,211In Stock
Min.: 1
Mult.: 1
: 2,500

MUX509 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 930In Stock
Min.: 1
Mult.: 1
: 1,000

MUX36D08 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV 1-of-8 FET A 595- SN74CBTLV3251D A 59 A 595-SN74CBTLV3251D 3,233In Stock
Min.: 1
Mult.: 1
: 2,500

SN74CBTLV3251 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2.3 V 3.6 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Sngl-Pole Dbl-Throw Analog Switch 4,106In Stock
Min.: 1
Mult.: 1
: 3,000

SN74CBTLV3251 Multiplexers/Demultiplexers SMD/SMT VQFN-16 8 Channel 1 x 8:1 2.3 V 3.6 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV 1-of-8 FET 6,721In Stock
Min.: 1
Mult.: 1
: 2,000

SN74CBTLV3251 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212RKSR 10,115In Stock
Min.: 1
Mult.: 1
: 250

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Chan Differential 8:16 Mux Switch A 59 A 595-TS3DV416DGGRG4 2,370In Stock
Min.: 1
Mult.: 1
: 2,000

TS3DV416 Multiplexers/Demultiplexers SMD/SMT TSSOP-48 4 Channel 4 x 8:16 3 V 3.6 V 8 Ohms 11.5 ns 8.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5Ch Diff Video Mux S witch 5,078In Stock
Min.: 1
Mult.: 1
: 3,000

TS3DV520E Multiplexers/Demultiplexers SMD/SMT WQFN-42 5 Channel 5 x 10:20 3 V 3.6 V 950 Ohms 500 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs +/-60V fault-protec ted dual 4:1 multip 2,320In Stock
Min.: 1
Mult.: 1
: 3,000

TMUX7349F Multiplexers SMD/SMT QFN-20 4 Channel 2 x 4:1 8 V 44 V 5 V 22 V 180 Ohms 390 ns 485 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8.1 Gbps DisplayPort 1.4 1-to-2 / 2-to-1 3,986In Stock
Min.: 1
Mult.: 1
: 2,500

HD3SS214 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET 4,396In Stock
Min.: 1
Mult.: 1
: 3,000

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT VQFN-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5-V 4:1 t wo-channel multipl 7,778In Stock
Min.: 1
Mult.: 1
: 3,000

TMUX1309 Multiplexers SMD/SMT SOT-23-16 2 Channel 2 x 4:1 1.62 V 5.5 V 195 Ohms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. HD3SS215IZXHR 910In Stock
Min.: 1
Mult.: 1
: 250

HD3SS215 Multiplexers SMD/SMT BGA-50 1 Channel 1 x 2:1 3 V 3.6 V 14 Ohms 2 us 50 us - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr 2,303In Stock
Min.: 1
Mult.: 1
: 2,500

SN74CB3T3253 Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 8 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 8.1 Gbps DisplayPort 1.4 1-to-2 / 2-to-1 3,355In Stock
Min.: 1
Mult.: 1
: 2,500

HD3SS214 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us - 40 C + 105 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 3.3-V automotive PCI Express 3.0 1-chann 2,400In Stock
Min.: 1
Mult.: 1
: 3,000

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8 Ch Analog Mltplxr Demltplxr 10,774In Stock
Min.: 1
Mult.: 1
: 2,500

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS 16Ch Anl Mltplxr/Demltplxr A ALT 595-CD74HC4067SM96 2,876In Stock
Min.: 1
Mult.: 1
: 2,000

CD74HC4067 Multiplexers/Demultiplexers SMD/SMT SSOP-24 16 Channel 1 x 16:1 2 V 6 V 160 Ohms 300 ns 290 ns - 55 C + 125 C Reel, Cut Tape, MouseReel