PI3DBS16213XEAEX

Diodes Incorporated
729-PI3DBS16213XEAEX
PI3DBS16213XEAEX

Mfr.:

Description:
Multiplexer Switch ICs PCIe Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
RoHS:  
PI3DBS16213
Multiplexers/Demultiplexers
SMD/SMT
QFN-24
2 Channel
2 x 3:1
3.3 V
3.3 V
- 40 C
+ 85 C
3.3 V
Reel
Cut Tape
Bandwidth: 12 GHz
Brand: Diodes Incorporated
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3DBS16213 Mux/DeMux Switch ICs

Diodes Incorporated PI3DBS16213 Mux/DeMux Switch ICs are 6 to 2 differential channel multiplexer/demultiplexer switch ICs. These Diodes Incorporated switch ICs' unique design technique offers a layout targeted for USB3.0, USB3.1, 10GE, PCIe4, Thunderbolt 3, and SAS3.0 signals. The PI3DBS16213 switch ICs offer bi-directional operation and typically consume low-power of 300µA. Applications include routing high-speed differential signals such as USB3.1 Gen2, SAS3, PCIe4, and TB3.

PI3DBS16213 Multiplexer Switch

Diodes Incorporated PI3DBS16213 Multiplexer Switch is a 2 Differential Channel, 3:1 Mux/De-Mux Switch IC. The Diodes Incorporated PI3DBS16213 can switch multiple signal types up to a data rate of 20Gbps. Using a unique design technique, the PI3DBS16213 Switch offers minimal impedance, significantly reducing attenuation. The unique design also provides a layout targeted for USB3.0, USB3.1, 10GE, PCIe4, Thunderbolt 3, and SAS3.0 signals, which minimizes the channel-to-channel skew as well as channel-to-channel crosstalk as required by high-speed signals.

In Stock: 3,115

Stock:
3,115 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.69 $16.90
$1.54 $38.50
$1.38 $138.00
$1.30 $325.00
$1.26 $630.00
$1.23 $1,230.00
Full Reel (Order in multiples of 3500)
$1.16 $4,060.00
$1.13 $7,910.00