Mini-Circuits Attenuators

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Attenuator Step Size Maximum VSWR
Mini-Circuits Attenuators 1 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT143-4 0.7 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 10 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT143-4 0.8 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 0 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

0.7 dB 7 GHz 50 Ohms 1 Channel 1.65
Mini-Circuits Attenuators 10 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

1.7 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 2 dB SMT Fixed Attenuator, DC - 7000 MHz, 50?

AF320 2 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 30 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

2.8 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 8 dB SMT Fixed Attenuator, DC - 7000 MHz, 50ohm

AF320 8 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 9 dB SMT Fixed Attenuator, DC - 7000 MHz, 50?

AF320 9 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators MMIC ATTENUATOR 1 dB

2x2 MCLP 1.7 dB 50 GHz 50 Ohms 1 Channel 1.6
Mini-Circuits Attenuators MMIC ATTENUATOR 12 dB

2x2 MCLP 13.1 dB 50 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators MMIC ATTENUATOR 20 dB

2x2 MCLP 20.8 dB 50 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators MMIC ATTENUATOR 4 dB

2x2 MCLP 4.6 dB 50 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators FXD ATTEN/SURF MT/RoHS

MCLP-6 8.7 dB 18 GHz 50 Ohms 1 Channel 1.96
Mini-Circuits Attenuators 12 dB SMT Fixed Attenuator, DC - 7000 MHz, 50 ohm

AF320 12 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators MMIC ATTENUATOR 10 dB

2x2 MCLP 10.7 dB 50 GHz 50 Ohms 1 Channel 1.2
Mini-Circuits Attenuators 29 dB SMT Voltage Variable Attenuator, 50 - 2000 MHz, 50ohm

FZ990 23 dB 2 GHz 50 Ohms 1 Channel
Mini-Circuits Attenuators FXD ATTEN/SURF MT/RoHS

MCLP-6 9.5 dB 18 GHz 50 Ohms 1 Channel 1.96
Mini-Circuits Attenuators 1 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

MCLP-4 1 dB 8 GHz 50 Ohms 1 Channel 1.3
Mini-Circuits Attenuators MMIC ATTENUATOR 7 DB

MCLP-6 7.4 dB 43.5 GHz 50 Ohms 1 Channel 1.9
Mini-Circuits Attenuators 15 dB SMT Fixed Attenuator, DC - 2500 MHz, 50ohm

SOT143 15 dB 2.5 GHz 1 Channel
Mini-Circuits Attenuators 2 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 2 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 5 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 5 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 9 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 9 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 15 dB SMT Fixed Attenuator, DC - 7000 MHz, 50ohm

AF320 15 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 6 dB SMT Fixed Attenuator, DC - 7000 MHz, 50ohm

AF320 6 dB 7 GHz 50 Ohms 1 Channel 1.4