RF Amplifier

 RF Amplifier
RF Amplifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Infineon, MACOM, Microchip, Mini-Circuits, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Results: 1,852
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 2W2-6GHzMMICPA 63In Stock
Min.: 1
Mult.: 1
Max.: 25

2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C QPA2597 Waffle
Guerrilla RF RF Amplifier RFID Power AmplifierTuning Range: 865 to 928 MHz 980In Stock
Min.: 1
Mult.: 1
: 1,500

865 MHz to 928 MHz 5 V 260 mA 32 dB 2.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.01 to 12 GHz Low-Noise AMP

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
MACOM CGY2221HV/C1
MACOM RF Amplifier Low Noise Amplifier,4x4QFN-24Ld,8-12GHz 4In Stock
Min.: 1
Mult.: 1
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise Amplifier, 50 MHz to 10 GHz, 50ohm, 3x3 mm QFN Style Package

50 MHz to 10 GHz 5 V 55 mA 20.9 dB 2.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 21.5 dBm 30 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 1,187In Stock
Min.: 1
Mult.: 1
: 1,000

136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape


MACOM RF Amplifier Amplifier, 27-31.5 GHz, 0.5W, 4mm24 AQFN 1,736In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +22 dBm output power up to 30 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 30GHz. 30In Stock
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 VDC 237 mA 23 dB 2.7 dB Low Noise Amplifiers SMD/SMT QFN 21 dBm 9 dBm - 40 C + 85 C
Nisshinbo RF Amplifier GNSS High Gain Low Noise Amplifier 1,836In Stock
Min.: 1
Mult.: 1
: 3,000

1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT ESON-6-GC Si 19 dBm - 40 C + 105 C Reel, Cut Tape
MACOM MAAP-011377-DIE
MACOM RF Amplifier Power Amplifier,20-55 GHz,0.25W,Bare Die
50In Stock
Min.: 25
Mult.: 25

Mini-Circuits RF Amplifier 660-920MHz MMIC LNA

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 30,952In Stock
Min.: 1
Mult.: 1
: 3,000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 7 GHz, 50?

0 Hz to 7 GHz 5 V 15 mA 22.2 dB 3.2 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 5.6 dBm 19 dBm - 40 C + 85 C PSA2 Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs 12,462In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hi Gain SDARS-Auto 20,834In Stock
32,500On Order
Min.: 1
Mult.: 1
: 2,500

2.32 GHz to 2.345 GHz 4.5 V 55 mA 21.8 dB 0.52 dB General Purpose Amplifiers SMD/SMT DFN-8 Si 19.9 dBm 39.9 dBm - 40 C + 105 C QPL6202Q Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz 2,492In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1,000

0 Hz to 8 GHz 3.9 V 47 mA 13.5 dB 4.3 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.5 dBm 28.1 dBm - 45 C + 85 C NBB-400 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 7.1-8.5 GHz, 10 W GaAs / GaN PA 378In Stock
Min.: 1
Mult.: 1
: 500

7.1 GHz to 8.5 GHz 6 V, 28 V 1 A 28 dB Power Amplifiers SMD/SMT QFN-42 GaAs GaN 30 dBm 48 dBm - 40 C + 85 C TGA2752 Reel, Cut Tape
MACOM RF Amplifier Amplifier,1-6 GHz, 3mm-16LD QFN ,1K Reel 922In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel

MACOM RF Amplifier Amplifier, 50 kHz-20 GHz, 5mm32 QFN 294In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 199In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 19 dB 2.4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26 dBm 42 dBm - 40 C + 100 C QPL1163 Reel, Cut Tape
Qorvo RF Amplifier 17dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 462In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 17.9 dB 2.6 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26.6 dBm 42.5 dBm - 40 C + 100 C QPL1240 Reel, Cut Tape
Qorvo RF Amplifier 5MHz to 1.8GHz, LNA - 20dB Gain, 3x3 QFN 3,385In Stock
Min.: 1
Mult.: 1
: 2,500

QPL7420 Reel, Cut Tape, MouseReel
MACOM RF Amplifier LNA, 20-55GHz,5mm12ld,T&R
194In Stock
Min.: 1
Mult.: 1
: 500

20 GHz to 55 GHz 4.5 V 20 dB 4 dB Low Noise Amplifiers SMD/SMT Si 14 dBm 24 dBm - 40 C + 85 C MAAL-0111 Reel, Cut Tape, MouseReel