Texas Instruments RF Amplifier

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments RF Amplifier 1.1GHz Dual Gain Am p A 595-LMH2832IRHAR A 595-LMH2832IRHAR 79In Stock
Min.: 1
Mult.: 1
: 250

1.1 GHz 5 V 105 mA 30 dB 6.5 dB Variable Gain Amplifiers SMD/SMT VQFN-40 16.5 dBm 43 dBm - 40 C + 85 C LMH2832 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 3.2 to 4.2 GHz diffe rential to single-e 2,734In Stock
Min.: 1
Mult.: 1
: 3,000

3.2 GHz to 4.2 GHz 3.3 V 120 mA 18 dB 3.8 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 31.5 dBm - 40 C + 105 C LMH9135 Reel, Cut Tape, MouseReel

Texas Instruments RF Amplifier 3.3 GHz to 4.2 GHz s ingle-ended to diff 2,851In Stock
Min.: 1
Mult.: 1
: 3,000

3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 2.3-2.9 GHz differen tial to single-ende 2,954In Stock
Min.: 1
Mult.: 1
: 3,000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1165MHz-to-1630MHz m ultiband GPS and GN 776In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

1.165 GHz to 1.63 GHz 1.75 V to 3.3 V 4.6 mA 16.9 dB 0.85 dB Low Noise Amplifiers SMD/SMT WSON-6 - 14.4 dBm - 40 C + 105 C TRF3302 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier Automotive 1165MHz- to-1630MHz multiband 785In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

1.165 GHz to 1.63 GHz 1.75 V to 3.3 V 4.6 mA 16.9 dB 0.85 dB Low Noise Amplifiers SMD/SMT WSON-6 - 14.4 dBm - 40 C + 125 C TRF3302-Q1 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMST 2,005In Stock
Min.: 1
Mult.: 1
: 3,000

3.15 V to 5.25 V 55 mA General Purpose Amplifiers UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMSR 1,654In Stock
Min.: 1
Mult.: 1
: 250

8 GHz 5 V 55 mA 6 dB 9.6 dB Low Noise Amplifiers SMD/SMT UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGT 3,252In Stock
Min.: 1
Mult.: 1
: 3,000

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40 to 4000 MHz 18dB RF Gain Block A 595- A 595-TRF37C75IDSGT 8,635In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGT 7,956In Stock
Min.: 1
Mult.: 1
: 3,000

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGR 2,551In Stock
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 5 MHz to 750MHz Casa dable Amp A 595-THS A 595-THS9000DRWR 160In Stock
Min.: 1
Mult.: 1
: 250

50 MHz to 750 MHz 5 V 100 mA 15.6 dB 4 dB General Purpose Amplifiers SMD/SMT VSON-6 Si 20.6 dBm 35 dBm - 40 C + 85 C THS9000 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 50-MHz to 350-MHz Ca scadeable Amp 488In Stock
Min.: 1
Mult.: 1
: 250

50 MHz to 350 MHz 2.7 V to 5.5 V 100 mA 15 dB 4 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si 20.6 dBm 37 dBm - 40 C + 85 C THS9001 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGR 17In Stock
500Expected 17/02/2027
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40 to 6000 MHz 12dB RF Gain Block A 595- A 595-TRF37A75IDSGT 773In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37A75IDSGR 677In Stock
Min.: 1
Mult.: 1
: 250

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGT 1,616In Stock
Min.: 1
Mult.: 1
: 3,000

1 MHz to 6 GHz 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGR 880In Stock
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 52 mA 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40 to 4000 MHz 15dB RF Gain Block A 595- A 595-TRF37B75IDSGT 320In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 15 dB 3.8 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 17.5 dBm 32.5 dBm - 40 C + 85 C TRF37B75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37B75IDSGR 397In Stock
Min.: 1
Mult.: 1
: 250

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 15 dB 3.8 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 17.5 dBm 32.5 dBm - 40 C + 85 C TRF37B75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz18dB RF GainBlockPwrdown Pi A 595-TRF37C73IDSGR 1,194In Stock
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 55 mA 17 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28.5 dBm - 40 C + 85 C TRF37C73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37C75IDSGR 196In Stock
Min.: 1
Mult.: 1
: 250

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier High Perf Quad DVGA A 926-LMH6522SQ/NOPB A 926-LMH6522SQ/NOPB 14In Stock
Min.: 1
Mult.: 1
: 250

4.75 V to 5.25 V 465 mA 8.5 dB Variable Gain Amplifiers SMD/SMT WQFN-54 Si 17 dBm 49 dBm - 40 C + 85 C LMH6522 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier Fully-Differential D ual 1.1 GHz Digita A 595-LMH2832IRHAT Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT VQFN-40 - 40 C + 85 C LMH2832 Reel